Technical data
CPU | Intel® Core™ i7 |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-8700 |
Processor generation | 8th Gen (Coffee Lake) |
Processor cores (No.) | 6 x |
CPU speed | 3.20 GHz |
Turbo frequency (max.) | 4.60 GHz |
RAM | 32 GB |
RAM type | DDR4 RAM |
RAM / Max. upgrade | 128 GB |
No. of graphics cards | 1 |
---|---|
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
No. of DisplayPort | 2 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , USB 2.0 , HDMI™ , DisplayPort |
Colour | Black , Silver |
Width | 270 mm |
Height | 95 mm |
Depth | 296 mm |
Weight | 4.5 kg |
Product type | Desktop PC |
Operating system (Version) | Windows® 10 Pro |
HP PRODESK 600 G5 SFF
Highlights & Details
- Intel® Core™ i7 i7-8700 (6 x 3.20 GHz / max. 4.60 GHz) CPU
- 512 GB SSD / 32 GB DDR4 RAM RAM
- Intel UHD Graphics 630 graphics card
- Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers