HP S01-aF1003ng Mini PC Intel J5040 (4 x 2 GHz / max. 3.200 GHz) 8 GB RAM 512 GB SSD 512 GB HDD Win 10 Home

  • Item no.: 2348274
  • Manufacturer no.: 21A29EA#ABD
  • EAN: 0195122717018

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.Performance from …

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2348274
  • Manufacturer no.: 21A29EA#ABD
  • EAN: 0195122717018

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.Performance from …

  • Warranty: 24 months
  • Manufacturer: HP
Product type Mini PC
CPU series Intel® Pentium®
Processor/type J5040
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.200 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 605
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 512 GB
Hard drive 512 GB
Drive DVD drive
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces HDMI™ , VGA , USB 3.2 Gen 2 (USB 3.1) , Headphone/mic combo jack (3.5 mm) , USB 2.0 , Audio stereo (3.5 mm jack) , Microphone (3.5 mm jack) , RJ45 , SD , Wi-Fi , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 9.5 cm
Height 27 cm
Depth 499 mm
Weight 3.02 kg
PSU power 65 W
Software included HP audio , HP Support , Alexa , Netflix , ExpressVPN (30-day free trial) , Trial for customers of the new Microsoft 365 for 1 month , McAfee LiveSafe
Operating system (Version) Microsoft Windows® 10
CPU Intel® Pentium® J5040 (2.0 GHz base frequency, up to 3.2 GHz burst frequency, 4 MB L2 cache, 4 cores)

Technical data

Product type Mini PC
CPU series Intel® Pentium®
Processor/type J5040
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.200 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz

Frequently bought together

Similar products

See and discover other items from category Mini PCs