HP S01-PF0010NG Desktop PC Intel® Core™ i3 9100 (4 x 3.6 GHz / max. 4.2 GHz) 8 GB RAM 256 GB SSD 1 TB HDD

  • Item no.: 2237437
  • Manufacturer no.: 8XC29EA#ABD
  • EAN: 0194721405852

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237437
  • Manufacturer no.: 8XC29EA#ABD
  • EAN: 0194721405852

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
Product type Desktop PC
CPU series Intel Core i3
Processor/type Intel® Core™ i3 9100
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces USB3.1 (Gen 1) , Headphone/mic combo jack (3.5 mm) , USB 2.0 , Audio line in , Audio line out , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , VGA , HDMI™ , SD , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD , SDHC , SDXC
Colour Black , Chrome
Width 95 mm
Height 303 mm
T 270 mm
Weight 3.02 kg
PSU power 180 W
Software included McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month
Operating system (Version) Windows® 10 Home 64-Bit
CPU Intel® Core™ i3 9100 (3.6GHz base frequency, up to 4.2GHz with Intel® Turbo Boost Technology, 6MB cache, 4 cores)

Technical data

  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
Product type Desktop PC
CPU series Intel Core i3
Processor/type Intel® Core™ i3 9100
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs