HP S01-pF0401ng Mini PC Intel i5-9400 (6 x 2.9 GHz / max. 4.1 GHz) 8 GB RAM 256 GB SSD

  • Item no.: 2246487
  • Manufacturer no.: 3H198EA#ABD
  • EAN: 0194850736179

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2246487
  • Manufacturer no.: 3H198EA#ABD
  • EAN: 0194850736179

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
Product type Mini PC
CPU series Intel Core i5
Processor/type i5-9400
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces HDMI™ , VGA , LAN (10/100/1000 Mbps) , USB 2.0 , USB3.1 (Gen 1) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Microphone input , Audio line in , Audio line out
Colour Black
Width 9.5 cm
Height 27 cm
Depth 30.3 cm
Weight 3.02 kg
Operating system (Version) Windows® 10 Home

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-9400
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Mini PCs