HP Slim S01-aF0007ng Desktop PC Intel® Pentium® Silver J5005 8 GB 512 GB SSD Intel UHD Graphics 600 Windows® 10 Home 6

  • Item no.: 2250329
  • Manufacturer no.: 8BV29EA#ABD
  • EAN: 0194441454048

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2250329
  • Manufacturer no.: 8BV29EA#ABD
  • EAN: 0194441454048

Slimmer design. Performance you can rely on.A reliable, compact PC as an eye-catcher in your living room. The HP Slim Desktop saves space and delivers reliable technology and reliability with a slim design that looks good everywhere.The HP Slim Deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Chipset: Intel H370
  • Expansion slots 2 M.2
  • Internal drive bays: One 3.5-inch drive available
  • Security management: Kensington Security Slot™
CPU Intel® Pentium® Silver J5005 (1.5GHz base frequency, up to 2.8GHz burst frequency, 4MB cache, 4cores)
CPU series Intel® Pentium® Silver
Processor/type J5005
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD drive
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 4 x
Features SSD operating system
No. of VGA ports 1 x
Interfaces HDMI™ , VGA , USB3.1 (Gen 1) , USB 2.0 , Audio stereo (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi , Bluetooth , SD
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 95 mm
Height 270 mm
Depth 303 mm
Weight 3020 g
PSU power 65 W
Software included McAfee LiveSafe™ , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Chipset: Intel H370
  • Expansion slots 2 M.2
  • Internal drive bays: One 3.5-inch drive available
  • Security management: Kensington Security Slot™
CPU Intel® Pentium® Silver J5005 (1.5GHz base frequency, up to 2.8GHz burst frequency, 4MB cache, 4cores)
CPU series Intel® Pentium® Silver
Processor/type J5005
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz

Frequently bought together

Similar products

See and discover other items from category Desktop Computers