HP Spectre x360 Convertible 14-ea0016ng 34.3 cm (13.5 inch) WUXGA+ 2-in-1 laptop Intel® Core™ i5 1135G7 8 GB RAM 512 GB

  • Item no.: 2329088
  • Manufacturer no.: 2T0W9EA#ABD
  • EAN: 0195161818172

Intelligence that adapts to your needsThe HP Specter 2-in-1 PC automatically optimizes the screen display for your environment. The HP Command Center , the intelligent heart, automatically adjusts performance to your needs. When it comes to your priv…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2329088
  • Manufacturer no.: 2T0W9EA#ABD
  • EAN: 0195161818172

Intelligence that adapts to your needsThe HP Specter 2-in-1 PC automatically optimizes the screen display for your environment. The HP Command Center , the intelligent heart, automatically adjusts performance to your needs. When it comes to your priv…

  • Warranty: 24 months
  • Manufacturer: HP
Type Spectre x360 Convertible 14-ea0016ng
Features Fingerprint , Laptop/tablet combo
Display (cm) 34.3 cm
Screen size diagonal (inches) 13.5 inch
Display resolution mode WUXGA+
Display properties Touch display , Multi-touch , Anti-glare , Anti-glare
Display resolution 1920 x 1280 p
Display format 16:9
CPU Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 Cache, 4 cores)
CPU series Intel® Core™ i5
Processor/type 1135G7
Processor generation 11th Gen (Tiger Lake)
Processor cores (No.) 4 x
CPU speed 2.4 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 8 MB
RAM
8 GB
RAM type LPDDR4-RAM
Memory clock speed 3200 MHz
No. of memory slots 0
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
SSD size (total) 512 GB
Drive w/o hard drive
Built-in speakers Yes (built-in)
Fingerprint Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
Interfaces Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth , microSD , Thunderbolt , Headphone/mic combo jack (3.5 mm) , USB type A
No. of USB 3.0 ports 2 x
Supported memory cards microSD , microSDHC , microSDXC
Colour Black
Width 298.3 mm
Height 16.9 mm
Depth 220.1 mm
Weight 1.34 kg
Battery / technology Li-ion polymer battery, 66 Wh, 4 cells
Operating time (max.) 21.5 h
Software included Alexa , Netflix , ExpressVPN (30-day free trial) , LastPass Premium (free 30-day trial) , Trial for customers of the new Microsoft 365 for 1 month , McAfee LiveSafe™
Operating system (Version) Windows® 10 Home 64-Bit
Product type 2-in-1 laptop

Technical data

Type Spectre x360 Convertible 14-ea0016ng
Features Fingerprint , Laptop/tablet combo
Display (cm) 34.3 cm
Screen size diagonal (inches) 13.5 inch
Display resolution mode WUXGA+
Display properties Touch display , Multi-touch , Anti-glare , Anti-glare
Display resolution 1920 x 1280 p
Display format 16:9
CPU Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 Cache, 4 cores)
CPU series Intel® Core™ i5

Frequently bought together

Similar products

See and discover other items from category Laptops