HP Spectre x360 Convertible 14-ea0079ng 34.3 cm (13.5 inch) 2-in-1 laptop Intel® Core™ i7 i7-1165G7 16 GB RAM 2 TB SSD
Intelligence that adapts to your needsThe HP Specter 2-in-1 PC automatically optimizes the screen display for your environment. The HP Command Center , the intelligent heart, automatically adjusts performance to your needs. When it comes to your priv…
- Warranty: 24 months
- Manufacturer: HP
Intelligence that adapts to your needsThe HP Specter 2-in-1 PC automatically optimizes the screen display for your environment. The HP Command Center , the intelligent heart, automatically adjusts performance to your needs. When it comes to your priv…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | Spectre x360 Convertible 14-ea0079ng |
---|---|
Features | Fingerprint , Laptop/tablet combo |
Display (cm) | 34.3 cm |
Screen size diagonal (inches) | 13.5 inch |
Display properties | Touch display , Multi-touch , Anti-glare , Anti-glare |
Display resolution | 3000 x 2000 p |
Display format | 3:2 |
CPU | Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12MB L3 Cache, 4 cores) |
CPU series | Intel® Core™ i7 |
Processor/type | i7-1165G7 |
Processor generation | 11th Gen (Tiger Lake) |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 2.8 GHz |
Turbo frequency (max.) | 4.7 GHz |
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | LPDDR4-RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 0 |
No. of graphics cards | 1 |
Graphics card type | Intel® Iris® Xᵉ Graphics |
SSD 1 type | SSD |
SSD | 2 TB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 2048 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Fingerprint | Yes |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth , microSD , Thunderbolt , Headphone/mic combo jack (3.5 mm) , USB type A |
No. of USB 3.0 ports | 2 x |
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | Black |
Width | 298.3 mm |
Height | 16.9 mm |
Depth | 220.1 mm |
Weight | 1.34 kg |
Battery / technology | Li-ion polymer battery, 66 Wh, 4 cells |
Operating time (max.) | 13.5 h |
Software included | Alexa , ExpressVPN (30-day free trial) , LastPass Premium (free 30-day trial) , Trial for customers of the new Microsoft 365 for 1 month , McAfee LiveSafe™ |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | 2-in-1 laptop |
Documents & Downloads
HP Spectre x360 Convertible 14-ea0079ng 2-in-1 laptop
Intelligence that adapts to your needs
The HP Specter 2-in-1 PC automatically optimizes the screen display for your environment. The HP Command Center , the intelligent heart, automatically adjusts performance to your needs. When it comes to your privacy, smart is as simple as that. Switch off your camera at any time and mute your microphone – simply by pressing a button.
Large cinema on a small display
Enjoy your videos in brilliant colors and pin-sharp details thanks to the high-resolution display. The 3:2 ratio display gives you more screen space, so you need to scroll less.
Performance that adapts to your needs
Adaptive Color automatically selects hue, light and brilliant colors for the best viewing experience in your environment. Smart Sense adapts to your work habits to ensure optimal performance. It detects when the device is in the bag and even knows when it is time for a break.
Intelligent security features
Use the Webcam Kill Switch, which immediately switches off the camera and protects you from hacker attacks, in order to protect you from unwanted looks. Protect the privacy of your calls with a dedicated microphone mute button.
This text is machine translated.
Highlights & Details
- Display: 34.3 cm (13.5 inch) Touch display, Multi-touch, Anti-glare, Anti-glare 3000 x 2000 p
- Processor: Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB L3 cache, 4 cores)
- RAM: 16 GB LPDDR4-RAM 3200 MHz
- Memory: 2 TB SSD
- Graphics card: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 10 Home 64-Bit
Facts
- Ports: 2 Thunderbolt™ 4 with USB4™ Type-C® 40 Gbps signal rate (USB power, DisplayPort™ 1.4, HP Sleep and Charge); 1 SuperSpeed USB Type-A with 10 Gbps signal rate (HP Sleep and Charge); 1 headphone/microphone combined; 1 microSD memory card readerWebcam: HP True vision 720p HD camera with camera iris and integrated dual array digital microphonesWireless connectivity: Intel® Wi-Fi® AX201 support; 2x2 compatible with IR capable of Mcast
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops