HP TG01-0016ng Gaming PC Intel® Core™ i5 16 GB 1 TB 512 GB SSD Nvidia GeForce GTX1660 Ti Windows® 10 Home

  • Item no.: 2200418
  • Manufacturer no.: 8BQ47EA#ABD
  • EAN: 0194441453430

HP TG01-0016ng Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2200418
  • Manufacturer no.: 8BQ47EA#ABD
  • EAN: 0194441453430

HP TG01-0016ng Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Core™ i5-9400F (2.9GHz base frequency, up to 4.1GHz with Intel® Turbo Boost Technology, 9MB cache, 6 cores)
CPU series Intel® Core™ i5
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Ti
Graphics memory 6 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 5.0
No. of DisplayPort 1 x
No. of USB 3.0 ports 4 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , HDMI™ , DVI , DisplayPort , Bluetooth , USB 2.0 , USB 3.2 (Gen 1) , USB 3.2 (Gen 2)
Colour Black
Width 155.4 mm
Height 337.4 mm
Depth 307 mm
Weight 8.2 kg
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU Intel® Core™ i5-9400F (2.9GHz base frequency, up to 4.1GHz with Intel® Turbo Boost Technology, 9MB cache, 6 cores)
CPU series Intel® Core™ i5
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Gaming PCs