HP TP01-0010ng Desktop PC Intel Core i7 i7-9700F 16 GB 1000 GB 512 GB SSD Nvidia GeForce GTX1650 Windows® 10 Home

  • Item no.: 2200411
  • Manufacturer no.: 8BV06EA#ABD
  • EAN: 0194441453621

HP TP01-0010ng Desktop PC Silver

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2200411
  • Manufacturer no.: 8BV06EA#ABD
  • EAN: 0194441453621

HP TP01-0010ng Desktop PC Silver

  • Warranty: 24 months
  • Manufacturer: HP
CPU series Intel Core i7
Processor/type i7-9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type GTX1650
Graphics memory 4 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe
Hard drive capacity (total) 1000 GB
Hard drive 1000 GB
Hard drive 1 connection SSD SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
Bluetooth 4.2
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB3.1 (Gen 1) , USB3.1 (Gen 2) , USB-C™ , HDMI™ , DVI , Microphone input , Headphone input , Bluetooth , Card reader
Colour Silver
Width 155.4 mm
Height 337.4 mm
T 303 mm
Weight 5.96 kg
Product type Desktop PC
Operating system (Version) Windows® 10 Home

Technical data

CPU series Intel Core i7
Processor/type i7-9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Desktop Computers