HP U27 4k wireless LED 68.6 cm (27 inch) EEC B (A+++ - D) 3840 x 2160 p 4K, UHD 5 ms DisplayPort, HDMI™, USB 3.2 (Gen 1)
Experience fantastic 4K resolution with a wireless PC monitor, which we have developed for your work as well as for gaming. With reduced latency, you can easily do jobs wirelessly and stream videos in perfect quality. With or without cable: Thanks to…
- Warranty: 24 months
- Manufacturer: HP
Experience fantastic 4K resolution with a wireless PC monitor, which we have developed for your work as well as for gaming. With reduced latency, you can easily do jobs wirelessly and stream videos in perfect quality. With or without cable: Thanks to…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | 4K , UHD |
Colour | Silver |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | DisplayPort , HDMI™ , USB 3.2 (Gen 1) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 | 3 x |
Power consumption (ON) | 36 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 52 kWh/year |
Width | 613.5 mm |
Height | 501.3 mm |
Depth | 193.5 mm |
Weight | 5 kg |
Dim | (W x H x D) 613.5 x 501.3 x 193.5 mm |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | AMD Radeon FreeSync , Height adjustable , Built-in speakers , Headphone jack , Tiltable , Swivelling , UHD resolution |
Screen size diagonal (cm) | 68.5 cm |
Documents & Downloads
HP U27 4K Wireless Monitor
Experience fantastic 4K resolution with a wireless PC monitor, which we have developed for your work as well as for gaming. With reduced latency, you can easily do jobs wirelessly and stream videos in perfect quality. With or without cable: Thanks to the possibility of connecting this monitor wirelessly, you have free space at all times – perfect for your comfort. Other top features are 4K resolution, an adjustable stand and excellent, downward facing speakers. This ensures a quality that you have never experienced before.
4K resolution. Your wireless solution for work and gaming.
Get fascinated with a 4K wireless PC monitor that's perfect for work and gaming. With reduced latency, you can easily do jobs wirelessly and stream videos in perfect quality.
Revolutionary comfort. Incredible quality.
Enjoy stunning picture quality with a 27-inch 4K wireless monitor that's great. This monitor is borderless on three sides and offers Wi-Fi Direct connect™, IPS technology, a height-adjustable stand and downward radiating loudspeakers, which offer an excellent sound quality.
Wireless connection.
With or without cable: Thanks to the possibility of connecting this monitor wirelessly, you have free space at all times – perfect for your comfort. Just connect to her laptop when you want to work or when you're ready to play.
Ultra High Definition 4K
Experience cinematic quality at home with razor-sharp 4K resolution. Let‘ take you away from the breathtaking picture quality into new worlds.
Unlock the best
IPS technology for a clear view from almost any viewing angle. Each place is the best place in the house.
Almost borderless display
gigantic is the only word with which the maximized screen surface can be described with the elegant, continuous glass pane.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, UHD, 3840 x 2160 p
- Response time: 5 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: DisplayPort, HDMI™, USB 3.2 (Gen 1)
- AMD Radeon FreeSync, Height adjustable, Built-in speakers, Headphone jack, Tiltable, Swivelling, UHD resolution
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors