HP V19 HD LED 47 cm (18.5 inch) 1366 x 768 p WXGA 5 ms VGA TN LED
Everyday use and simple practicalsurfing on the web, stream your favorite series, do your jobs - and save a lot of space on the desk! This compact HP V19 HD monitor is designed to meet your comfort requirements and delivers high-resolution images at …
- Warranty: 24 months
- Manufacturer: HP
Everyday use and simple practicalsurfing on the web, stream your favorite series, do your jobs - and save a lot of space on the desk! This compact HP V19 HD monitor is designed to meet your comfort requirements and delivers high-resolution images at …
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 18.5 inch |
Display (cm) | 47 cm |
Resolution (max.) | 1366 x 768 p |
Display resolution mode | WXGA |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 200 cd/m² |
---|---|
Contrast ratio | 600 : 1 |
Hor. viewing angle | 90 ° |
Vertical viewing angle | 65 ° |
Interfaces | VGA |
No. of VGA ports | 1 x |
Power consumption (ON) | 10 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | Doesn't apply |
Width | 441 mm |
Height | 346 mm |
Depth | 157 mm |
Weight | 2.45 kg |
Dim | (W x H x D) 441 x 346 x 157 mm |
Features | Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 47 cm |
Documents & Downloads
HP V19 HD MONITOR
Everyday use and simple practical
surfing on the web, stream your favorite series, do your jobs - and save a lot of space on the desk! This compact HP V19 HD monitor is designed to meet your comfort requirements and delivers high-resolution images at an exceptionally affordable price.
Crisp, clear images and everything was needed for easy connection.
This HD screen with 18.5 inch screen displays documents, videos, emails and everything was you want to see, with rich colors and pin-sharp details. You can also connect an older PC via VGA – without a dongle.
Image quality that does well.
See your screen in a whole new light: HP Low Blue Light optimizes the color spectrum to make your next series marathon even more pleasant.
Create your personal viewing experience.
Find the best perspective by tilting the screen up to 5° forward or 22° backward.
Customizable view
will adjust the screen to your liking with up to 5 degrees forward or 22 degrees backward tilt.
Low blue light
using the Low Blue Light mode shifts the screen colors to warmer tones and whites to create a more natural look, saving your eyes overall.
This text is machine translated.
Highlights & Details
- Screen size 47 cm (18.5 inch) WXGA, 1366 x 768 p
- Response time: 5 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: VGA
- Tiltable
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors