HP V22 FHD LED 54.6 cm (21.5 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA TN LED
Suitable for everyday use and simply practical.Surf the web, stream your favorite series and comfortably do your jobs. This HP V22 FHD monitor is designed to meet your comfort requirements and delivers fantastic quality images at an exceptionally aff…
- Warranty: 24 months
- Manufacturer: HP
Suitable for everyday use and simply practical.Surf the web, stream your favorite series and comfortably do your jobs. This HP V22 FHD monitor is designed to meet your comfort requirements and delivers fantastic quality images at an exceptionally aff…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.248 mm |
Interfaces | HDMI™ , VGA |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 13 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 19 kWh/year |
Width | 505 mm |
Height | 381 mm |
Depth | 181 mm |
Weight | 2.85 kg |
Dim | (W x H x D) 505 x 381 x 181 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 54.69 cm |
Documents & Downloads
HP V22 FHD MONITOR
Suitable for everyday use and simply practical.
Surf the web, stream your favorite series and comfortably do your jobs. This HP V22 FHD monitor is designed to meet your comfort requirements and delivers fantastic quality images at an exceptionally affordable price.
Razor-sharp images, no matter what was you looking at.
Enjoy natural color and crisp detail on a 54.6 cm (21.5-inch) Full HD screen, whether you're replying to email, checking social media feeds, editing documents, or streaming the latest series.
Comfort as you want it to you.
With HP Low Blue Light, you'll see your screen in a whole new light: The color spectrum is optimized to make the next series marathon even more eye-friendly. Find the perfect perspective by tilting the screen up to 5° forward or up to 20° backward.
State-of-the-art connection options
Via HDMI and VGA you can connect devices or additional monitors in a flash - without dongles. Perfect, smooth images are safe.
FHD display / 1080p display
enjoy brilliant graphics and pin-sharp images with the incomparable quality of this impressive FHD display.
Customizable view
will adjust the screen to your liking with up to 5 degrees forward or 20 degrees backward tilt.
Low blue light
using the Low Blue Light mode shifts the screen colors to warmer tones and whites to create a more natural look, saving your eyes overall.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, VGA
- Full HD, Tiltable
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors