HP V24 FHD LED 61 cm (24 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms VGA, HDMI™ TN LED
Suitable for everyday use and simply practical.Surf the web, stream your favorite series, experience breathtaking gaming and do your jobs comfortably. This large AMD FreeSync™ certified HP V24 FHD monitor is designed to meet your comfort requirements…
- Warranty: 24 months
- Manufacturer: HP
Suitable for everyday use and simply practical.Surf the web, stream your favorite series, experience breathtaking gaming and do your jobs comfortably. This large AMD FreeSync™ certified HP V24 FHD monitor is designed to meet your comfort requirements…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.276 mm |
Interfaces | VGA , HDMI™ |
Power consumption (ON) | 16 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 23 kWh/year |
Width | 569 mm |
Height | 420 mm |
Depth | 186 mm |
Weight | 3.31 kg |
Dim | (W x H x D) 569 x 420 x 186 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 61 cm |
Documents & Downloads
HP V24 FHD MONITOR
Suitable for everyday use and simply practical.
Surf the web, stream your favorite series, experience breathtaking gaming and do your jobs comfortably. This large AMD FreeSync™ certified HP V24 FHD monitor is designed to meet your comfort requirements and delivers fantastic quality images at an exceptionally affordable price.
Razor-sharp picture quality, no matter what was you looking at.
Enjoy natural color and crisp detail on a 24-inch Full HD display, whether you're replying to email, checking social media feeds, gaming or streaming the latest series.
The latest connectivity options.
Via HDMI and VGA, you can connect devices or additional displays very quickly – without dongles. Perfect, smooth images are safe.
Gaming at the highest level.
Enjoy smooth, sharp action without motion blur thanks to 75Hz frame rate and 1ms response time. This AMD FreeSync™-certified display eliminates jerking, input lag and screen tearing when you synchronize the frame rate with your GPU.
FHD display / 1080p display
enjoy brilliant graphics and pin-sharp images with the incomparable quality of this impressive FHD display.
1 millisecond response time with overdrive
How fast pixels can react to changing images is crucial when it comes to fast-paced games. With a response time of 1 millisecond, it is ensured that even the most action-packed moments remain fluid, sharp and free of motion blur.
Customizable view
will adjust the screen to your liking with up to 5 degrees forward or 20 degrees backward tilt.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: VGA, HDMI™
- Full HD, Tiltable
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors