HP V28 4K LED 70.9 cm (27.9 inch) EEC A (A+++ - D) 3840 x 2160 p 4K, UHD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm
Your pictures perfectly set in sceneImmerse in the world of entertainment with the V28 4K monitor. With 4x pixel count, you'll experience sharper, clearer images and enjoy cinematic quality – all in comfort at home. The combination of AMD FreeSync™ t…
- Warranty: 24 months
- Manufacturer: HP
Your pictures perfectly set in sceneImmerse in the world of entertainment with the V28 4K monitor. With 4x pixel count, you'll experience sharper, clearer images and enjoy cinematic quality – all in comfort at home. The combination of AMD FreeSync™ t…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27.9 inch |
Display (cm) | 70.9 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | 4K , UHD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED backlit |
Response time | 1 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 31 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 46 kWh/year |
Width | 658.8 mm |
Height | 466.8 mm |
Depth | 56.2 mm |
Weight | 5.5 kg |
Dim | (W x H x D) 658.8 x 466.8 x 56.2 mm |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | AMD Radeon FreeSync , Headphone jack , Tiltable , UHD resolution |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 70.9 cm |
Documents & Downloads
HP V28 4K MONITOR
Your pictures perfectly set in scene
Immerse in the world of entertainment with the V28 4K monitor. With 4x pixel count, you'll experience sharper, clearer images and enjoy cinematic quality – all in comfort at home. The combination of AMD FreeSync™ technology and AMD graphics card lets you enjoy pin-sharp and flicker-free entertainment. And thanks to HDMI 2.0 with 60 Hz picture repetition rate, your films, games and streams are flicker-free from now on.
Stunning clarity and detail
Experience unprecedented image quality. This V28 4K monitor offers 4x the pixel count for significantly sharper and clearer images, on which every detail can be seen.
First-class entertainment quality thanks to the low blue light mode
In low-blue light mode, your display's colors shift into a warmer spectrum, so whites are more natural and your eyes are protected.
Clear, fluid entertainment experience
Enjoy cinema-quality entertainment with AMD FreeSync™ technology in combination with your AMD graphics card. Get crisp, smooth videos and games.
This text is machine translated.
Highlights & Details
- Screen size 70.9 cm (27.9 inch) 4K, UHD, 3840 x 2160 p
- Response time: 1 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- AMD Radeon FreeSync, Headphone jack, Tiltable, UHD resolution
Facts
- Ultra High Definition 4K: Experience cinema quality at home with pin-sharp 4K resolution.
- Low blue light: Protect your eyes with low blue light emissions from your display.
- 1 millisecond response time with Overdrive: Eliminates motion blur and enables pin-sharp, flowing gameplay, no matter what was happening on the screen.
- True-to-life details: Impressive clarity thanks to a dynamic contrast ratio of 10,000,000:1 for richer colors.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors