HP VH240A LED 60.5 cm (23.8 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, VGA IPS LED

  • Item no.: 1619822
  • Manufacturer no.: 1KL30AA#ABB
  • EAN: 0190781523697

You experience an impressive view from all angles on the virtually borderless HP VH240a monitor with 60,45 cm (23.8 inch) diagonal screen size as well as an ergonomic stand, built-in speakers and ultra-slim design at an affordable price.From every an…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1619822
  • Manufacturer no.: 1KL30AA#ABB
  • EAN: 0190781523697

You experience an impressive view from all angles on the virtually borderless HP VH240a monitor with 60,45 cm (23.8 inch) diagonal screen size as well as an ergonomic stand, built-in speakers and ultra-slim design at an affordable price.From every an…

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 5000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , VGA
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 19 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 539 mm
Height 499 mm
T 218 mm
Weight 4.46 kg
Range of uses Office
Features Full HD , Portrait view (pivot) , Height adjustable , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors