HP Windows® tablet PC Refurbished (very good) 25.7 cm (10.1 inch) 128 GB UMTS/3G, LTE/4G, WiFi Black 1.59 GHz
More than a tablet – a complete business solution. The sleek and slim HP ElitePad 1000 G2 offers so much performance and flexibility that your way of working will change. Redefine productivity and rely on the manageability, security, and support you …
- Warranty: 24 months
- Manufacturer: HP
More than a tablet – a complete business solution. The sleek and slim HP ElitePad 1000 G2 offers so much performance and flexibility that your way of working will change. Redefine productivity and rely on the manageability, security, and support you …
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 25.7 cm |
---|---|
Screen size diagonal (inches) | 10.1 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1200 p |
Display format | 16:9 |
CPU | Intel Atom Z3795 |
CPU series | Intel® Atom® |
Processor/type | Z3795 |
Processor cores (No.) | 4 x |
CPU speed | 1.59 GHz |
Turbo frequency (max.) | 2.39 GHz |
---|---|
CPU cache | 2 MB |
RAM | 4 GB |
RAM type | LPDDR3 RAM |
Memory clock speed | 1067 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Memory capacity | 128 GB |
Front camera resolution | 2.1 MP |
Resolution of built-in camera | 8 MP |
Features | Wi-Fi |
Bluetooth | 4.0 |
Mobile internet | UMTS/3G , LTE/4G , WiFi |
No. of USB 2.0 ports | 5 x |
Interfaces | Headphone/mic combo jack (3.5 mm) , USB 3.0 , USB 2.0 , HDMI™ , VGA , LAN (10/100 Mbps) , Wi-Fi , Bluetooth |
Colour | Black |
Width | 118 mm |
Height | 200 mm |
Depth | 43 mm |
Weight | 680 g |
Product type | Windows® tablet PC |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
HP ElitePad 1000 G2 POS Version Refurbished Grade A / 1. Choice/condition: Very good
More than a tablet – a complete business solution. The sleek and slim HP ElitePad 1000 G2 offers so much performance and flexibility that your way of working will change. Redefine productivity and rely on the manageability, security, and support you expect from HP.
Compact and elegant.
Take advantage of one of the industry's thinnest tablets – just 9.2 mm high – and a high-quality design. The HP ElitePad 1000 G2 tablet is lightweight at 680 g, but designed for extreme durability. Take advantage of other viewing angles outdoors on the 26.65 cm (10.1") WUXGA Multi-Touch display.
Productivity and performance.
Work more productively in the office or on the move with the HP ElitePad 1000 G2 tablet, which is equipped with an Intel® 64-bit processor and all the necessary functions. Control wireless connections with HP Connection Manager, including optional worldwide 4G LTE1.
Two cameras optimize collaboration and capture the perfect moment. Work the way you like it. The ElitePad 1000 G2 supports operation via touch, pen or voice input.
Ready to use.
Easily integrate the HP ElitePad 1000 G2 tablet into your IT environment and work more comfortably with optional solutions from HP, LANDesk and Microsoft. HP Custom Integration Services enable enterprise-class setup features and help IT do business.
Security from the start.
Always ready for use. HP BIOS Protection2 provides advanced protection against virus attacks on the BIOS and other security threats to prevent data loss and downtime
minimize.
Use HP Device Access Manager and Just in Time Authentication to prevent data from being copied to USB devices without authorization.
Set up yourself
Expand your capabilities with a range of accessories designed specifically for the HP ElitePad – smart jackets, batteries, adapters, docking stations, cases, bags and more – and turn a business tablet into a complete business solution.
Simplify logins and prevent unauthorized access to data on the device or on the home network with an HP ElitePad security sleeve.
This text is machine translated.
Highlights & Details
- Display: 25.7 cm (10.1 inch) (1920 x 1200 p)
- CPU: Intel® Atom® Z3795 (4 x 1.59 GHz); 4 GB LPDDR3 RAM
- Memory size: 128 GB ()
- Wi-Fi
- Operating system: Windows® 10 Pro
- Incl. HP ElitePad Retail Jacket
- Input pin
- Retail Expansion Docking
Facts
- Operating System: Windows 10 Pro 64bit
- Screen: 10.1", 1920 x 1200 (WUXGA)
- Processor: Intel Atom Z3795, 4x 1.59GHz up to 2.39GHz, Cache 2MB
- Kingston Memory 4096 MB LPDDR3-SDRAM 1067MHz
- Graphics chip: Intel HD Graphics
- Sound chip: High-definition audio
- Capacity: 128GB SSD
- Wireless support: Broadcom 801.11 a/b/g/n, Bluetooth, UMTS
- Connections: 1x microphone/headphones combined, 2x USB 3.0, 5x USB 2.0 (1x with 24V for printer, 2x 12V for complex character VFD and optional PIN pad), 1x HDMI, 1x VGA, 1x RJ-45, 4x serial (DB9, with power supply, jumper selectable – 5 V/12 V)
- Webcams
- Input pin
- Black enclosure
- Dimensions of tablet: (HxWxD) 43 x 118 x 200mm
- Tablet does not have its own power supply, only the power supply and charger via the included POS stand.
Delivery
- HP Retail Expansion Docking (F3K89AA)
- HP ElitePad Retail Jacket (E6R79AA) with barcode scanner
- Accumulator
- Magnetic card reader
- Including 150W power supply (integrated in the docking station)
- Warranty: 24 months
- Manufacturer: HP
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Are used laptop batteries still up for the job?
The battery has been tested and works for a minimum of 30 minutes. However, batteries may well last much longer.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished/ & Discounted Tablets