HP X24c LED 59.9 cm (23.6 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort VA LED
Immersive GamingGet your FHD experience with a 1500R Curved Display. A 144 Hz refresh rate reduces blurring by displaying images 2x faster than other displays. Say goodbye to the jolts and say hello to absolutely smooth gaming with AMD FreeSync™ Prem…
- Warranty: 24 months
- Manufacturer: HP
Immersive GamingGet your FHD experience with a 1500R Curved Display. A 144 Hz refresh rate reduces blurring by displaying images 2x faster than other displays. Say goodbye to the jolts and say hello to absolutely smooth gaming with AMD FreeSync™ Prem…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.6 inch |
Display (cm) | 59.9 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 12000000 : 1 |
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.27 mm |
Interfaces | HDMI™ , DisplayPort |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 18 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 26 kWh/year |
Width | 536.2 mm |
Height | 388.8 mm |
Depth | 218 mm |
Weight | 5.3 kg |
Dim | (W x H x D) 536.2 x 388.8 x 218 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Curved , Full HD , AMD Radeon FreeSync , Height adjustable , Tiltable |
Wall mounting option | 100 x 200 mm VESA standard |
Screen size diagonal (cm) | 59.9 cm |
Documents & Downloads
HP X24c Gaming Display
Immersive Gaming
Get your FHD experience with a 1500R Curved Display. A 144 Hz refresh rate reduces blurring by displaying images 2x faster than other displays. Say goodbye to the jolts and say hello to absolutely smooth gaming with AMD FreeSync™ Premium technology. Adjust the display so that you can play back and in a way that is gentle on your nose.
Panorama view by curvature
escapes into new worlds – the 1500R curvature brings the edges of the display closer to you and thus provides for a gripping FHD experience.
A completely new level of comfort
Fit your display comfortably and place it in the position that fits perfectly for you. Play for as long as you want, without back or neck problems.
Lightning-fast response. Smooth movements.
Respond faster. A 144 Hz refresh rate reduces blurring by displaying images 2x faster than other displays. Say goodbye to the jolts and say hello to absolutely smooth gaming with AMD FreeSync™ Premium technology.
144 Hz update rate
of the gaming screen, which updates frames 144 times per second (more than twice as often as normal screens) provides for a smooth game, a sharper display of the objects and clear details.
Height adjustable foot
The gas spring allows a uniform, precise height adjustment to 100 mm, so that the display is always in the most comfortable position, regardless of who is sitting in front of it.
This text is machine translated.
Highlights & Details
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, DisplayPort
- Curved, Full HD, AMD Radeon FreeSync, Height adjustable, Tiltable
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors