HP14-ck0455ng35.6 cm(14.0 inch ) LaptopIntel® Pentium® Gold;8 GB;256 GB;SSD;Intel HD Graphics;610;Windows® 10 Home;Black

  • Item no.: 2180968
  • Manufacturer no.: 8FJ74EA#ABD
  • EAN: 0194441454635

HP 14-ck0455ng Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2180968
  • Manufacturer no.: 8FJ74EA#ABD
  • EAN: 0194441454635

HP 14-ck0455ng Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit , Colour
Display resolution 1920 x 1080 p
CPU Intel® Pentium® Gold 4417U Processor (2.30 GHz, 2 MB Intel® Cache)
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2133 MHz
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 610
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB 2.0 , USB3.1 (Gen 1) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards SD
Colour Black
Width 335 mm
Height 19.9 mm
Depth 234 mm
Weight 1.47 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Software included HP audio switch , HP JumpStart , Trial for customers of the new Microsoft Office 365 for 1 month , McAfee LiveSafe, 30-day free trial
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit , Colour
Display resolution 1920 x 1080 p
CPU Intel® Pentium® Gold 4417U Processor (2.30 GHz, 2 MB Intel® Cache)
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor cores (No.) 2 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops