HP15-bw009ng39.6 cm(15.6 inch) LaptopAMD A9;8 GB;256 GB;SSD;AMD Radeon;R5;Windows® 10 Home;Black
Reliable performance. Attractive Design. For a longer service life.You can easily manage your daily workload with this stylish notebook, with which you can remain connected at any time and always in control of your day-to-day tasks. With reliable per…
- Warranty: 24 months
- Manufacturer: HP
Reliable performance. Attractive Design. For a longer service life.You can easily manage your daily workload with this stylish notebook, with which you can remain connected at any time and always in control of your day-to-day tasks. With reliable per…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 15-bw009ng |
---|---|
Features | Kensington lock |
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | HD |
Display properties | Anti-glare , Colour , LED backlit |
Display resolution | 1366 x 768 p |
Display format | 16:9 |
CPU series | AMD A9 |
Processor/type | A9-9420 |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 3 GHz |
Turbo frequency (max.) | 3.6 GHz |
CPU cache | 1 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 1866 MHz |
No. of graphics cards | 1 |
Graphics card type | AMD Radeon |
Graphics card type | R5 |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
SSD size (total) | 256 GB |
Drive | DVD burner |
Built-in speakers | Yes (built-in) |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB 3.1 , USB 2.0 (Motherboard) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 802.11 b/g/n |
No. of USB 2.0 ports | 1 x |
Supported memory cards | SD |
Colour | Black |
Width | 380 mm |
Height | 23.8 mm |
Depth | 253.8 mm |
Weight | 1.91 kg |
Operating time (max.) | 11 h |
Software included | HP Audio Switch , HP cool sense , HP JumpStart , HP Suresupply Connect , Netflix , Microsoft® Office 365 1 month trial version , McAfee live safe™ |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Bluetooth | Yes |
No. of USB 3.1 | 2 x |
Memory card reader | Yes |
Series (laptops) | 15 |
Multi-touch display | No |
Documents & Downloads
HP Notebook 15-BW009 ng 15.6 inch black
Reliable performance. Attractive Design. For a longer service life.
You can easily manage your daily workload with this stylish notebook, with which you can remain connected at any time and always in control of your day-to-day tasks. With reliable performance and longer battery life, so that you can easily surf, stream and at any time.
A PC, you can really rely on.
With the latest AMD 2-processors, you will receive guarantees reliable performance you need to work and play. You benefit from year long life with a notebook, the user-friendly designed for it.
Connections, on the is important.
Thanks to detailed HD-display or fhd display and HD3 camera on selected models, you can have fun at any time and stay in touch with friends and family. In addition, you can listen to your favorite music, films and photos simply store and enjoy.
Thoughtful design. Both inside and outside.
This HP notebook with a screen size of 39.6 cm (15.6 inch) is beautifully decorated inside and outside and is an ideal addition for your lifestyle. Playful patterns, unique textures and a chrome-plated hinge (on selected models) bring color to your everyday life.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Non-reflecting, color display, LED Backlight HD 1366 x 768 pixels.
- Processor AMD (A 9-9420) (2x 3 GHz base frequency, up to 3.6 GHz burst frequency)
- Data spoke: 256 GB M.2 SSD
- Kingston Memory 8 GB DDR4-RAM 1866 MHz
- Graphics: AMD Radeon R5
- Operating system: Windows ® 10 Home
Facts
- Integrated DVD-burner
- Dropbox
- 45-Watt AC power supply
- Replaceable rechargeable battery
- Supports the quick battery charging technology: approx. 90% in 90 minutes
- HP Webcam with integrated digital microphone
- Island full size keyboard. with integrated numeric keypad
- Touch-pad with multi-touch gesture control
- Slot for Kensington MicroSaver ® lock
- Up to 7.5 hours of battery life for video playback (up to 11 h in the set mode).
Delivery
- HP Notebook 15-BS 009 ng 15.6 black
- Ac power supply (45 W)
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops