HP;Pavilion 580-150ngPower Desktop PC;AMD;8 GB1 TBHDD128 GBSSD;Microsoft Windows® 10;AMD Radeon;RX 550
Go All The WayEquipped with the latest technology is characterised by an impressive performance from the Pavilion Power Desktop. Let your creativity run during the day and at night advance smoothly into the game mode - while maintaining the same perf…
- Warranty: 24 months
- Manufacturer: HP
Go All The WayEquipped with the latest technology is characterised by an impressive performance from the Pavilion Power Desktop. Let your creativity run during the day and at night advance smoothly into the game mode - while maintaining the same perf…
- Warranty: 24 months
- Manufacturer: HP
Technical data
CPU series | AMD |
---|---|
Processor/type | 1200 |
Processor cores (No.) | 4 x |
CPU speed | 3.1 GHz |
Turbo frequency (max.) | 3.4 GHz |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
Graphics card type | AMD Radeon |
Graphics card type | RX 550 |
SSD size (total) | 128 GB |
---|---|
SSD 1 type | SSD |
SSD | 128 GB |
SSD connection | SATA III (600 MB/s) |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Drive | DVD burner |
Keyboard layout | German, QWERTZ, Windows® |
No. of DisplayPort | 3 x |
No. of USB 3.0 ports | 3 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , USB-C™ USB 3.2 (Gen 1) , Audio 7.1 (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , M.2 , PCI-Express , Card reader , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , USB 2.0 , DisplayPort , HDMI™ |
Supported memory cards | SD , SDHC , SDXC , eMMC , M2 , xD , MMC |
Weight | 7.15 kg |
PSU power | 180 W |
Software included | Test version for customers of the new Microsoft® Office 365 for 1 month , McAfee live safe™ (30 days free of charge) |
Product type | Desktop PC |
Operating system (Version) | Microsoft Windows® 10 |
Documents & Downloads
HP Pavilion 580-150 ng desktop PC
Go All The Way
Equipped with the latest technology is characterised by an impressive performance from the Pavilion Power Desktop. Let your creativity run during the day and at night advance smoothly into the game mode - while maintaining the same performance. With so much power can you reside.
Create. Play. Get started right away.
Equipped with the latest quad-core processors and a separate graphics card. Thanks to this performance are you ready for everything from the create digital works of art to conquer new VR worlds.
Superior storage capacity.
Excellent possibilities.
Performance and Memory, which is to you. Start the system in a few seconds with up to 512-GB SSDs (on selected models) and you want to save your content on hard disks with up to 2 TB and two storage options (on selected models).
Out with the old
Dull gray boxes are out this desktop displays style. With the new front panel with edged edges and a strong design in green and black, you can give your work place the certain something.
This text is machine translated.
Highlights & Details
- AMD 1200 (4 x 3.1 GHz / max. 3.4 GHz) CPU
- 1 TB HDD 128 GB SSD / 8 GB DDR4 RAM RAM
- AMD Radeon RX 550 graphics card
- Microsoft Windows® 10
Facts
- DTS Studio Sound™
- 7-in-1 memory card reader
- Built-in WLAN and Bluetooth 4.2
- Operating system: Windows 10 Home 64-Bit
Delivery
- HP Pavilion Desktop PC 580-150 ng
- USB keyboard, black
- Optical USB Mouse
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers