HR-CR3A13-DC12KH PCB relay 12 V DC 16 A 1 maker 1 pc(s)
- Item no.: 1527275
- Manufacturer no.: HR-CR3A13-DC12KH
- EAN: 2050005747866
RELAY 12V/DC HR-CR3A13-DC12KH
- Warranty: 24 months
- Item no.: 1527275
- Manufacturer no.: HR-CR3A13-DC12KH
- EAN: 2050005747866
RELAY 12V/DC HR-CR3A13-DC12KH
- Warranty: 24 months
Technical data
Type | HR-CR3A13-DC12KH |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9.6 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 273 Ω |
Coil voltage rating | 530 mW |
Contact type | 1 maker |
Contact material | Silver alloy |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 16 A |
---|---|
Max. switching capacity | 480 W , 3840 VA |
Connection | |
Electrical lifespan | 1 x 107 switching operations |
Durability | 1 x 10 5 cycles |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 29 mm |
Width | 21 mm |
Height | 13 mm |
Dim | (L x W x H) 29 x 21 x 13 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay, series HR-CR 3 A
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays