HR91C-24H PCB relay 24 V DC 10 A 1 change-over 1 pc(s)
- Item no.: 1527257
- Manufacturer no.: HR91C-24H
- EAN: 2050005747712
RELAY 24V/DC HR91C-24H
- Warranty: 24 months
- Item no.: 1527257
- Manufacturer no.: HR91C-24H
- EAN: 2050005747712
RELAY 24V/DC HR91C-24H
- Warranty: 24 months
Technical data
Type | HR91C-24H |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Max. pick-up voltage | 26.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Coil voltage rating | 200 mW |
Contact type | 1 change-over |
Contact material | Silver alloy |
Switching voltage (max.) | 30 V DC |
Switching current (max.) | 10 A |
---|---|
Connection | |
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 107 switching operations |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 18 mm |
Width | 10 mm |
Height | 15 mm |
Dim | (L x W x H) 18 x 10 x 15 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay, series HR91
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays