HSGM 70mm Polystyrene Cutter

  • Item no.: 823145
  • Manufacturer no.: 823145
  • EAN: 4006913757204

The robust universal device for the hobbyist, DIY enthusiasts and professionals alike. Suitable for Cross-sections and circular sections in Styrofoam. For board thicknesses of 70mm and for specialty cuts.

  • Warranty: 24 months
  • Manufacturer: Engel
  • Item no.: 823145
  • Manufacturer no.: 823145
  • EAN: 4006913757204

The robust universal device for the hobbyist, DIY enthusiasts and professionals alike. Suitable for Cross-sections and circular sections in Styrofoam. For board thicknesses of 70mm and for specialty cuts.

  • Warranty: 24 months
  • Manufacturer: Engel
  • Cutting temperature max. 500 º C • Mains cable length 3 m
Power
100 W
Operating voltage 230 V
Cutting temperature 500 °C
Cutting depth (max.) 70 mm
Weight 1 kg
Power
100 W
Rotational speed range -
Max. power consumption 70 W
Max. cutting depth 70 mm
Operating voltage 230 V/50 Hz
Product type Electric hot knife

Technical data

  • Cutting temperature max. 500 º C • Mains cable length 3 m
Power
100 W
Operating voltage 230 V
Cutting temperature 500 °C
Cutting depth (max.) 70 mm
Weight 1 kg
Power
100 W
Rotational speed range -
Max. power consumption 70 W
Max. cutting depth 70 mm
Operating voltage 230 V/50 Hz

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Electric Hot Knives