HT Instruments Easytest Master Edition Electrical tester VDE standard 0413
The new model from the COMBI series is an innovative and versatile installation tester with the basic functions for testing electrical systems and installations as well as electrical charging stations. Measure plugs purely and simply ⇒ The new autose…
The new model from the COMBI series is an innovative and versatile installation tester with the basic functions for testing electrical systems and installations as well as electrical charging stations. Measure plugs purely and simply ⇒ The new autose…
Installation tester with auto-sequence function
The new model from the COMBI series is an innovative and versatile installation tester with the basic functions for testing electrical systems and installations as well as electrical charging stations. Measure plugs purely and simply ⇒ The new autosequence measurement Ra → RCD → RISO makes it possible. The insulation measurement against all 3 conductors (L-N-PE) and the large memory for 999 measurements with storage on 3 levels + text comment are only some of the many highlights of the new model series. A user-selectable help menu for all measurement functions provides valuable support when connecting the device to the system under test. Quick and easy testing of electrical installations according to VDE 0413 (EN 61557) parts 2, 3, 4, 6 & 7.
This text is machine translated.
Highlights & Details
- AUTO TESTRCD TYPE A, ACMultimeter functions
Facts
- AUTO-sequence (Ra → RCD → Riso)Low ohm measurement with 200 mA DCINSULATION MEASUREMENT (L-PE / L-N / N-PE)Polarisation measurement (PI & DAR)RCD TYPE A, ACNetwork and loop impedanceShort circuit current with OK / NO displayRotating fieldVoltage dropInternal memory and USB connectionSafety according to CAT IV 300 V.
Delivery
- EASYTESTPR400 external test probeHT38 Fuse finderVA507 robust protection case
- 6x 1.5 V AA battery
Comments
Customer reviews
Similar products
See and discover other items from category VDE Testers