HUAWEI Laptop MateBook X Pro 2020 35.3 cm (13.9 inch) Intel® Core™ i7 i7-10510U 16 GB RAM 1 TB SSD Nvidia GeForce MX2
HUAWEI MateBook X Pro 2020 Laptop 35.3 cm Emerald, Green
HUAWEI MateBook X Pro 2020 Laptop 35.3 cm Emerald, Green
HUAWEI MateBook X Pro 2020 Laptop
Highlights & Details
- Display: 35.3 cm (13.9 inch) Touch display, LED display 3000 x 2000 Pixel
- CPU: Intel® Core™ i7 i7-10510U 10th Gen (Ice Lake) (4 x 1.80 GHz)
- RAM: 16 GB LPDDR3 RAM 2133 MHz
- Memory size: 1 TB SSD
- Graphics card :Nvidia GeForce MX250 2 GB GDDR5 RAM
- Operating system: Windows® 10 Home
Facts
- 3K FullView Touch screen display
- ultra-slim aluminum unibody
- long battery life and fast charging function
- retractable camera in the keyboard
- HUAWEI Share with multi-screen function
- This text is machine translated.
Delivery
- HUAWEI MateDock
- HUAWEI USB Type-C™ 65 W power supply
- Charging cable (USB type C™
- Quick start guide
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops