HUAWEI Mate 20 Pro Smartphone 128 GB 6.39 inch (16.2 cm) Hybrid slot Android™ 9.0 40 MP, 20 MP, 8 MP Twilight

  • Item no.: 1855965
  • Manufacturer no.: 51092XAD
  • EAN: 6901443262441

Time for #double powerUnlimited imagination - that is the inspiration for the HUAWEI Mate 20 Pro. The technological breakthroughs, the boundaries between dream and reality blur.Umrahme aesthetics meets innovation - the worldThe Leica camera and the f…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1855965
  • Manufacturer no.: 51092XAD
  • EAN: 6901443262441

Time for #double powerUnlimited imagination - that is the inspiration for the HUAWEI Mate 20 Pro. The technological breakthroughs, the boundaries between dream and reality blur.Umrahme aesthetics meets innovation - the worldThe Leica camera and the f…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz
Display (cm) 16.2 cm
Screen size diagonal (inches) 6.39 inch
Display resolution 1440 x 3120 p
Resolution of built-in camera 40 MP , 20 MP , 8 MP
Front camera resolution 24 MP
Memory capacity 128 GB
Memory card slots Nano memory card
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
Features NFC
Colour Twilight
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.4 W/kg
Max. talk time 41 h
Standby max. 502 h
Width 72.4 mm
Height 156.9 mm
Depth 8.6 mm
Weight 189 g
Interfaces USB 3.1
Rechargeable battery technology LiPo
Type Mate 20 Pro
SIM card type
Hybrid slot
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz
Display (cm) 16.2 cm
Screen size diagonal (inches) 6.39 inch
Display resolution 1440 x 3120 p
Resolution of built-in camera 40 MP , 20 MP , 8 MP
Front camera resolution 24 MP
Memory capacity 128 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones