HUAWEI MateBook 13 2020 33 cm (13 inch) Laptop AMD Ryzen™ 5 3500U 8 GB RAM 512 GB SSD AMD Radeon Vega Graphics Vega 8
Technical data
Type | MateBook 13 2020 |
---|---|
Display (cm) | 33 cm |
Screen size diagonal (inches) | 13 inch |
Display properties | In-plane switching , LED display |
Display resolution | 2160 x 1440 p |
CPU | AMD Ryzen™ 5 3500U |
CPU series | AMD Ryzen™ 5 |
Processor/type | 3500U |
Processor cores (No.) | 4 x |
CPU speed | 2.1 GHz |
Turbo frequency (max.) | 3.7 GHz |
---|---|
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
Graphics card type | AMD Radeon Vega Graphics |
Graphics card type | Vega 8 |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe |
SSD size (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Headphone jack (3.5 mm) , USB-C™ |
No. of USB 3.0 ports | 2 x |
Colour | Spaceship grey |
Width | 286 mm |
Height | 14.9 mm |
Depth | 211 mm |
Weight | 1.3 kg |
Battery / technology | Lithium polymer / 3660 mAh |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | Laptop |
HUAWEI MateBook 13 2020 Laptop
Highlights & Details
- Display: 33 cm (13 inch) In-plane switching, LED display 2160 x 1440 p
- CPU: AMD Ryzen™ 5 3500U (4 x 2.1 GHz)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory size: 512 GB SSD
- Graphics card :AMD Radeon Vega Graphics Vega 8
- Operating system: Windows® 10 Home 64-Bit
Facts
- 13-inch 2K FullView display Ultra-slim design
- Strong performance HUAWEI
- Share with multi
- -screen function
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops