HUAWEI Matebook D15 39.6 cm (15.6 inch) Laptop AMD Ryzen 5 3500U 8 GB 256 GB SSD Windows® 10 Home 64-Bit Anthracite

  • Item no.: 2239614
  • Manufacturer no.: 53010TUY
  • EAN: 6901443366729

HUAWEI Matebook D15 Laptop 39.6 cm Anthracite

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2239614
  • Manufacturer no.: 53010TUY
  • EAN: 6901443366729

HUAWEI Matebook D15 Laptop 39.6 cm Anthracite

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Sensors: Heat, gravity, fingerprint and Hall
  • Camera: Front camera, 1 MP, can be lowered in the keyboard
  • Display brightness: 250 nits
  • Display: 5.3 mm narrow frame + 87% screen-to-body ratio
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVM Express
Drive w/o hard drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 5.0
Mobile internet WiFi
Fingerprint Yes (built-in)
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.0 , USB 2.0 , Headphone jack (3.5 mm) , HDMI™ , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
Colour Anthracite
Width 357.8 mm
Height 229.9 mm
T 229.9 mm
Weight 1530 g
Battery / technology Lithium polymer, 42 Wh, 3665 mAh@11.46V
Operating time (max.) 6.5 h
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Sensors: Heat, gravity, fingerprint and Hall
  • Camera: Front camera, 1 MP, can be lowered in the keyboard
  • Display brightness: 250 nits
  • Display: 5.3 mm narrow frame + 87% screen-to-body ratio
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops