HUAWEI Matebook D15 Laptop Refurbished (very good) 39.6 cm (15.6 inch) AMD Ryzen™ 5 3500U 8 GB 256 GB SSD Windows® 1

  • Item no.: 2335860
  • Manufacturer no.: 40-44-2986
  • EAN: 2050006589717

HUAWEI Matebook D15 Laptop 39.6 cm Anthracite

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2335860
  • Manufacturer no.: 40-44-2986
  • EAN: 2050006589717

HUAWEI Matebook D15 Laptop 39.6 cm Anthracite

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Sensors: Heat, gravity, fingerprint and Hall
  • Camera: Front camera, 1 MP, can be lowered in the keyboard
  • Display brightness : 250 nits
  • Display: 5.3 mm narrow frame + 87% screen-to-body ratio
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen™ 5
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVM Express
Drive w/o hard drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 5.0
Mobile internet WiFi
Fingerprint Yes (built-in)
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.0 , USB 2.0 , Headphone jack (3.5 mm) , HDMI™ , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
Colour Anthracite
Width 357.8 mm
Height 229.9 mm
Depth 229.9 mm
Weight 1530 g
Battery / technology Lithium polymer, 42 Wh, 3665 mAh@11.46V
Operating time (max.) 6.5 h
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

  • Sensors: Heat, gravity, fingerprint and Hall
  • Camera: Front camera, 1 MP, can be lowered in the keyboard
  • Display brightness : 250 nits
  • Display: 5.3 mm narrow frame + 87% screen-to-body ratio
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen™ 5
Processor/type 3500U
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops