HUAWEI MateBook X Pro 2020 35.3 cm (13.9 inch) Laptop Intel® Core™ i7 i7-10510U 16 GB RAM 1 TB SSD Nvidia GeForce MX25
Technical data
Type | MateBook X Pro 2020 |
---|---|
Display (cm) | 35.3 cm |
Screen size diagonal (inches) | 13.9 inch |
Display properties | Touch display , LED display |
Display resolution | 3000 x 2000 p |
CPU | Intel® Core™ i7 10510U |
CPU series | Intel® Core™ i7 |
Processor/type | i7-10510U |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 4 x |
CPU speed | 1.80 GHz |
---|---|
Turbo frequency (max.) | 4.90 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | LPDDR3 RAM |
Memory clock speed | 2133 MHz |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | MX250 |
Graphics memory | 2 GB |
Graphics card memory type | GDDR5 RAM |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | M.2 PCIe |
SSD size (total) | 1024 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
No. of USB 3.1 (1st gen) | 1 x |
No. of USB 3.0 ports | 2 x |
Colour | Spaceship grey |
Width | 304 mm |
Height | 14.6 mm |
Depth | 217 mm |
Weight | 1.33 kg |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | Laptop |
HUAWEI MateBook X Pro 2020 Laptop
Highlights & Details
- Display: 35.3 cm (13.9 inch) Touch display, LED display 3000 x 2000 p
- CPU: Intel® Core™ i7 i7-10510U 10th Gen (Ice Lake) (4 x 1.80 GHz)
- RAM: 16 GB LPDDR3 RAM 2133 MHz
- Memory size: 1 TB SSD
- Graphics card :Nvidia GeForce MX250 2 GB GDDR5 RAM
- Operating system: Windows® 10 Home 64-Bit
Facts
- 3K FullView Touch screen display
- ultra-slim aluminum unibody
- long battery life and fast charging function
- retractable camera in the keyboard
- HUAWEI Share with multi-screen function
- This text is machine translated.
Delivery
- HUAWEI MateDock
- HUAWEI USB Type-C™ 65 W power supply
- Charging cable (USB type C™
- Quick start guide
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops