HUAWEI MatePad Pro WiFi WiFi 256 GB Midnight grey Android 27.4 cm (10.8 inch) 2.86 GHz, 2.09 GHz, 1.86 GHz Android™ 10

  • Item no.: 2280361
  • Manufacturer no.: 53010WLV
  • EAN: 6901443373673

The new MatePad Pro impresses with its outstanding 27.43 cm (10.8 inch) IPS display with 2.5k resolution and a 90% screen-casing ratio.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, a reverse charging function is integrated …

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2280361
  • Manufacturer no.: 53010WLV
  • EAN: 6901443373673

The new MatePad Pro impresses with its outstanding 27.43 cm (10.8 inch) IPS display with 2.5k resolution and a 90% screen-casing ratio.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, a reverse charging function is integrated …

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Up to 256 GB maximum memory expansion
Product type Android
Type MatePad Pro WiFi
Display (cm) 27.4 cm
Screen size diagonal (inches) 10.8 inch
Display properties In-plane switching
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
CPU HiSilicon Kirin 990
Processor/type Kirin 990
Processor cores (No.) 8 x
CPU speed 2.86 GHz , 2.09 GHz , 1.86 GHz
RAM
8 GB
Memory capacity 256 GB
Memory card slots Nano memory card
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Operating system (Version) Android™ 10
Features Wi-Fi
Mobile internet WiFi
Bluetooth 5.1
Phone function No
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Midnight grey
Width 246 mm
Height 159 mm
Depth 7.2 mm
Weight 460 g
Rechargeable battery technology Li-ion
Battery capacity 7250 mAh

Technical data

  • Up to 256 GB maximum memory expansion
Product type Android
Type MatePad Pro WiFi
Display (cm) 27.4 cm
Screen size diagonal (inches) 10.8 inch
Display properties In-plane switching
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
CPU HiSilicon Kirin 990
Processor/type Kirin 990
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category Tablets