HUAWEI MatePad T 10 LTE/4G, WiFi 16 GB Dark blue Android 24.6 cm (9.7 inch) Android™ 10 1280 x 800 p
MatePad T10 - the tablet for everything.The large 24.6 cm (9.7-inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of eye comfort.In addition, the tablet has a 2-way speaker with stere…
- Warranty: 24 months
- Manufacturer: HUAWEI
MatePad T10 - the tablet for everything.The large 24.6 cm (9.7-inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of eye comfort.In addition, the tablet has a 2-way speaker with stere…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Product type | Android |
---|---|
Type | MatePad T 10 |
Display (cm) | 24.6 cm |
Screen size diagonal (inches) | 9.7 inch |
Display properties | Backlit , In-plane switching , Capacitive , Touch colour display |
Display resolution | 1280 x 800 p |
Display resolution mode | HD |
Display format | 16:9 |
RAM | 2 GB |
Memory capacity | 16 GB |
Storage media | microSD card (up to 512 GB) |
---|---|
Memory card slots | microSD card (up to 512 GB) |
Resolution of built-in camera | 5 MP |
Front camera resolution | 2 MP |
Operating system (Version) | Android™ 10 |
Features | Wi-Fi / LTE (4G) |
Mobile internet | LTE/4G , WiFi |
Bluetooth | 5.0 |
GSM frequency | 1800 MHz , 1900 MHz , 850 MHz , 900 MHz |
UMTS frequency | 1900 MHz , 2100 MHz , 850 MHz , 900 MHz , 1700 MHz |
LTE frequency | 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz , 700 MHz , 800 MHz , 850 MHz , 900 MHz |
Interfaces | Headphone jack (3.5 mm) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , microSD |
Colour | Dark blue |
Width | 240.2 mm |
Height | 159 mm |
Depth | 7.85 mm |
Weight | 450 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 5100 mAh |
Operating time (max.) | 4 h |
Documents & Downloads
HUAWEI MATEPAD T10 LTE 2+16GB
MatePad T10 - the tablet for everything.
The large 24.6 cm (9.7-inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of eye comfort.
In addition, the tablet has a 2-way speaker with stereo sound and child safety via Kids Corner.
This text is machine translated.
Highlights & Details
- Tablet with 24.6 cm (9.7-inch) IPS display in HD resolution
- Front camera: 2 MP with fixed focus
- Rear camera: 5 MP with auto-focus
- Internal memory: 2 GB RAM + 16 GB ROM
- Can be extended by up to 512 GB with microSD card
- Operating System: Android 10.0 + EMUI 10.1
- 2-way speaker with stereo sound
- Comfortable reading in eBook mode
- Multi-layered eye protection (TUV certified)
- Child lock via Kids Corner
- Powerful rechargeable battery with 5100 mAh
- Battery life in standby time up to approx. 400 hours
- Battery life under video playback: Approx. 10 hours
Facts
- Operating system: Android 10
- Display technology: IPS
- Illuminated display
- Color display
- Touchscreen
- Screen size: 24.64 cm
- 9.7 " Display
- 16.700,000 colors
- Resolution width: 800 pixels
- Resolution height: 1280 pixels
- 156 ppi
- Memory 2 GB
- Internal memory 16 GB
- Up to 512 GB memory extension maximum
- Type micro SD card slot
- Camera: Resolution: 5 megapixels
- Auto focus
- Iris: f/2.2
- Connection: USB type C
- Audio connections: Microphone input, loudspeaker
- Frequency bands: LTE (2,100 MHz), LTE (1,900 MHz), LTE (1,800 MHz), LTE (1,700 MHz), LTE (850 MHz), LTE (2,600 MHz), LTE (900 MHz), LTE (700 MHz), LTE (850 MHz), LTE (800 MHz), LTE (2,300 MHz), LTE (2,500 MHz), UMTS (2,100 MHz), UMTS (1,900 MHz), UMTS (1,700 MHz), UMTS (900 MHz), UMTS (850 MHz), UMTS (850 MHz), UMTS (850 MHz) GSM quad band (850 / 900 / 1,800 / 1,900 MHz)
- Bluetooth 5.0
- MAP - message exchange
- AVRCP - control media playback
- HOGP - connection between smartphone and other device
- PBAP - telephone book transfer
- A2DP - music playback
- HFP - hands-free system
- OPP - file transfer
- HID - connection to mouse or keyboard
- WLAN standard IEEE 802.11a
- WLAN standard IEEE 802.11b
- WLAN standard IEEE 802.11g
- WLAN standard IEEE 802.11n
- WLAN standard IEEE 802.11ac
- WLAN dual band support (2.4 GHz / 5 GHz)
- WiFi direct
- Battery capacity: 5,100 mAh
- Standby time up to 400 h
- 4 h battery charging time
- Technical description
- EMUI 10.1
- Audio: HUAWEI Hist 6.1
- Encryption: Supports WPA, WPA2 and WEP
- WiFi hotspot
- TUV Rheinland certification of eye comfort
- Front camera: 2 MP
- Fixed focus
- Aperture: F 2.4
- Contrast: 800:1 (typical value)
- Brightness: 320 nits (typical value)
- Viewing angle: 80 degrees (from top, bottom, left and right; typical value)
- Sensors: Gravity, status display
- Battery runtime at video playback: Approx. 10 hours
- Battery runtime at talk time: Approx. 32 hours
- 5 V/1 A charger
- USB functions: Load, OTG, network share, MTP/PTP
- Networks: WCDMA/UMTS: B6/B19
Delivery
- Charger
- Cable
- SIM tool
- Quick start guide
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets