HUAWEI MatePad T 10 WiFi 16 GB Dark blue Android 24.6 cm (9.7 inch) Android™ 10 1280 x 800 p
MatePad T10 - the tablet for everything.The large 24.6 cm (9.7-inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of eye comfort.In addition, the tablet has a 2-way speaker with stere…
- Warranty: 24 months
- Manufacturer: HUAWEI
MatePad T10 - the tablet for everything.The large 24.6 cm (9.7-inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of eye comfort.In addition, the tablet has a 2-way speaker with stere…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Product type | Android |
---|---|
Type | MatePad T 10 |
Display (cm) | 24.6 cm |
Screen size diagonal (inches) | 9.7 inch |
Display properties | Backlit , In-plane switching , Capacitive , Touch colour display |
Display resolution | 1280 x 800 p |
Display resolution mode | HD |
Display format | 16:9 |
RAM | 2 GB |
Memory capacity | 16 GB |
Storage media | microSD card (up to 512 GB) |
---|---|
Memory card slots | microSD card (up to 512 GB) |
Resolution of built-in camera | 5 MP |
Front camera resolution | 2 MP |
Operating system (Version) | Android™ 10 |
Features | Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.0 |
Interfaces | Headphone jack (3.5 mm) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , microSD |
Colour | Dark blue |
Width | 240.2 mm |
Height | 159 mm |
Depth | 7.85 mm |
Weight | 450 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 5100 mAh |
Operating time (max.) | 4 h |
Documents & Downloads
HUAWEI MatePad T10 WiFi 2+16GB
MatePad T10 - the tablet for everything.
The large 24.6 cm (9.7-inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of eye comfort.
In addition, the tablet has a 2-way speaker with stereo sound and child safety via Kids Corner.
This text is machine translated.
Highlights & Details
- Tablet with 24.6 cm (9.7-inch) IPS display in HD resolution
- Front camera: 2 MP with fixed focus
- Rear camera: 5 MP with auto-focus
- Internal memory: 2 GB RAM + 16 GB ROM
- Can be extended by up to 512 GB with microSD card
- Operating System: Android 10.0 + EMUI 10.1
- 2-way speaker with stereo sound
- Comfortable reading in eBook mode
- Multi-layered eye protection (TUV certified)
- Child lock via Kids Corner
- Powerful rechargeable battery with 5100 mAh
- Battery life in standby time up to approx. 400 hours
- Battery life under video playback: Approx. 10 hours
Facts
- Operating system: Android 10
- Display technology: IPS
- Illuminated display
- Color display
- Touchscreen
- Screen size: 24.64 cm
- 9.7 " Display
- 16.700,000 colors
- Resolution width: 800 pixels
- Resolution height: 1280 pixels
- 156 ppi
- Memory 2 GB
- Internal memory 16 GB
- Up to 512 GB memory extension maximum
- Type micro SD card slot
- Camera resolution: 5 megapixels
- Auto focus
- Iris: f/2.2
- Connection: USB type C
- Audio connections: Microphone input, Loudspeaker
- Bluetooth 5.0
- MAP - Message exchange
- AVRCP - Control media playback
- HOGP - Connection between smartphone and other device
- PBAP - Telephone book transfer
- A2DP - Music playback
- HFP - Hands-free device
- OPP - File transfer
- HID - Connection to mouse or keyboard
- WLAN standard IEEE 802.11a
- WLAN standard IEEE 802.11b
- WLAN standard IEEE 802.11g
- WLAN standard IEEE 802.11n
- WLAN standard IEEE 802.11ac
- WiFi
- WLAN dual band support (2.4 GHz / 5 GHz)
- WiFi direct
- Battery capacity: 5,100 mAh
- Standby time up to 400 h
- 4 h battery charging time
- Audio: HUAWEI Hist 6.1
- Encryption: Supports WPA, WPA2 and WEP
- TUV Rheinland certification of eye comfort
- Front camera: 2 MP
- Fixed focus
- Aperture: F 2.4
- Contrast: 800:1 (typical value)
- Brightness: 320 Nits (typical value)
- Viewing angle: 80 degrees (from top, bottom, left and right; Typical value)
- Sensors: Gravity, status display
- Battery runtime during video playback: Approx. 10 hours
- 5 V/1 A charger
- USB functions: Charge, OTG, network share, MTP/PTP
Delivery
- Charger
- Cable
- SIM tool
- Quick start guide
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets