HUAWEI MatePad T 10s LTE/4G, WiFi 32 GB Dark blue Android 25.7 cm (10.1 inch) Android™ 10 1920 x 1200 p

  • Item no.: 2307418
  • Manufacturer no.: 53011DUC
  • EAN: 6901443405442

MatePad T10s - the tablet for everything.The large 25.65 cm (10.1 inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of the eye comfort.In addition, the tablet has a 2-way speaker wit…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2307418
  • Manufacturer no.: 53011DUC
  • EAN: 6901443405442

MatePad T10s - the tablet for everything.The large 25.65 cm (10.1 inch) IPS display with HD resolution convinces with eBook mode for a pleasant reading and TUV Rheinland certification of the eye comfort.In addition, the tablet has a 2-way speaker wit…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Product type Android
Type MatePad T 10s
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Backlit , In-plane switching , Capacitive , Touch colour display
Display resolution 1920 x 1200 p
Display resolution mode Full HD
Display format 16:9
RAM
2 GB
Memory capacity 32 GB
Storage media microSD card (up to 512 GB)
Memory card slots microSD card (up to 512 GB)
Resolution of built-in camera 5 MP
Front camera resolution 2 MP
Operating system (Version) Android™ 10
Features Wi-Fi / LTE (4G)
Mobile internet LTE/4G , WiFi
Bluetooth 5.0
GSM frequency 1800 MHz , 1900 MHz , 850 MHz , 900 MHz
UMTS frequency 1900 MHz , 2100 MHz , 850 MHz , 900 MHz , 1700 MHz
LTE frequency 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz , 700 MHz , 800 MHz , 850 MHz , 900 MHz
Interfaces Headphone jack (3.5 mm) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , microSD
Colour Dark blue
Width 240.2 mm
Height 159 mm
Depth 7.85 mm
Weight 450 g
Rechargeable battery technology Li-ion
Battery capacity 5100 mAh
Operating time (max.) 4 h

Technical data

Product type Android
Type MatePad T 10s
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Backlit , In-plane switching , Capacitive , Touch colour display
Display resolution 1920 x 1200 p
Display resolution mode Full HD
Display format 16:9
RAM
2 GB
Memory capacity 32 GB

Frequently bought together

Similar products

See and discover other items from category Tablets