HUAWEI MatePad WiFi WiFi 32 GB Midnight grey Android 26.4 cm (10.4 inch) 2.27 GHz, 1.88 GHz Android™ 10 2000 x 1200 p
The new MatePad impresses with its outstanding 26.41 cm (10.4 inch) IPS display with 2k resolution and four Harman Kardon loudspeakers.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, the eBook mode offers the perfect possibil…
- Warranty: 24 months
- Manufacturer: HUAWEI
The new MatePad impresses with its outstanding 26.41 cm (10.4 inch) IPS display with 2k resolution and four Harman Kardon loudspeakers.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, the eBook mode offers the perfect possibil…
- Warranty: 24 months
- Manufacturer: HUAWEI
Documents & Downloads
HUAWEI MatePad WiFi 3+32GB - midnight gray
The new MatePad impresses with its outstanding 26.41 cm (10.4 inch) IPS display with 2k resolution and four Harman Kardon loudspeakers.
HUAWEI Share* makes connecting to your smartphone a breeze. In addition, the eBook mode offers the perfect possibility to read digital content pleasantly.
This text is machine translated.
Highlights & Details
- Display: 26.4 cm 10.4 inch (2000 x 1200 p) In-plane switching
- CPU: Kirin 810 (8 x 2.27 GHz, 1.88 GHz)
- RAM: 3 GB
- Memory size: 32 GB microSD card (up to 512 GB)
- Wi-Fi
- OS: Android™ 10
Facts
- - Outstanding 26.41 cm (10.4 inch) IPS display
- - 8 megapixel main camera with auto focus & 8 megapixel front camera with f2.2 aperture
- - 32 GB internal memory and 3 GB RAM
- - Memory can be extended by up to 512 GB via microSD card
- - Powerful battery with 7250 mAh (typical value)
- - Four Harman Kardon speakers
- - pleasant reading in eBook mode
- - Android 10.0 with EMUI 10.1**
- This text is machine translated.
Delivery
- HUAWEI Mate
- - Battery charger
- - cable
- - ejection tool
- - Quick start guide
- - USB type C to 3.5 mm headset adapter cable
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
*This feature is only supported on certain HUAWEI smartphones with EMUI 10.0 or later and on certain Honor smartphones with Magic UI 3.0 or later.**Google Apps and certain other apps are not available.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets