HUAWEI MatePad WiFi WiFi 64 GB Midnight grey Android 26.4 cm (10.4 inch) 2.27 GHz, 1.88 GHz Android™ 10 2000 x 1200 p
The new MatePad impresses with its outstanding 26.41 cm (10.4 inch) IPS display with 2k resolution and four Harman Kardon loudspeakers.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, the eBook mode offers the perfect possibil…
- Warranty: 24 months
- Manufacturer: HUAWEI
The new MatePad impresses with its outstanding 26.41 cm (10.4 inch) IPS display with 2k resolution and four Harman Kardon loudspeakers.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, the eBook mode offers the perfect possibil…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Product type | Android |
---|---|
Type | MatePad WiFi |
Display (cm) | 26.4 cm |
Screen size diagonal (inches) | 10.4 inch |
Display properties | In-plane switching |
Display resolution | 2000 x 1200 p |
CPU | HiSilicon Kirin 810 |
Processor/type | Kirin 810 |
Processor cores (No.) | 8 x |
CPU speed | 2.27 GHz , 1.88 GHz |
RAM | 4 GB |
---|---|
Memory capacity | 64 GB |
Memory card slots | microSD card (up to 512 GB) |
Resolution of built-in camera | 8 MP |
Front camera resolution | 8 MP |
Operating system (Version) | Android™ 10 |
Features | Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.1 |
Phone function | No |
SIM card type | Nano SIM |
SIM card type | Single SIM |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Colour | Midnight grey |
Width | 245.2 mm |
Height | 154.96 mm |
Depth | 7.35 mm |
Weight | 450 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 7250 mAh |
Documents & Downloads
HUAWEI MatePad WiFi 4+64GB - midnight gray
The new MatePad impresses with its outstanding 26.41 cm (10.4 inch) IPS display with 2k resolution and four Harman Kardon loudspeakers.
HUAWEI Share* makes connecting to your smartphone a breeze. In addition, the eBook mode offers the perfect possibility to read digital content pleasantly.
This text is machine translated.
Highlights & Details
- Display: 26.4 cm 10.4 inch (2000 x 1200 p) In-plane switching
- CPU: Kirin 810 (8 x 2.27 GHz, 1.88 GHz)
- RAM: 4 GB
- Memory size: 64 GB microSD card (up to 512 GB)
- Wi-Fi
- OS: Android™ 10
Facts
- - Outstanding 26.41 cm (10.4 inch) IPS display
- - 8 megapixel main camera with auto focus & 8 megapixel front camera with f2.2 aperture
- - 64 GB internal memory and 4 GB RAM
- - Memory can be extended by up to 512 GB via microSD card
- - Powerful battery with 7250 mAh (typical value)
- - Four Harman Kardon speakers
- - pleasant reading in eBook mode
- - Android 10.0 with EMUI 10.1**
- This text is machine translated.
Delivery
- HUAWEI Mate
- - Battery charger
- - cable
- - ejection tool
- - Quick start guide
- - USB type C to 3.5 mm headset adapter cable
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
*This feature is only supported on certain HUAWEI smartphones with EMUI 10.0 or later and on certain Honor smartphones with Magic UI 3.0 or later.**Google Apps and certain other apps are not available.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets