HUAWEI Mediapad M5 Lite WiFi 32 GB Grey Android 25.7 cm (10.1 inch) 1.7 GHz, 2.4 GHz HUAWEI Kirin Android™ 8.0 Oreo 1920
The START IN THE PLEASURE.Simply unlock by fingerprint 10.1" FHD IPS display with Eye-Care-mode 7500 mAh with Quick ChargeUltra-fast Octa core processor 4 speaker r, certification of Harman Kardon ®Why HUAWEI?We connect more than one third of the wor…
- Warranty: 24 months
- Manufacturer: HUAWEI
The START IN THE PLEASURE.Simply unlock by fingerprint 10.1" FHD IPS display with Eye-Care-mode 7500 mAh with Quick ChargeUltra-fast Octa core processor 4 speaker r, certification of Harman Kardon ®Why HUAWEI?We connect more than one third of the wor…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
- Standby: 40 days
- Music playback: 45 h
- Video playback: 11 h
Product type | Android |
---|---|
Type | Mediapad M5 Lite |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display properties | Capacitive , Multi-touch , In-plane switching |
Display resolution | 1920 x 1200 p |
Display format | 16:10 |
CPU series | HUAWEI Kirin |
Processor/type | 659 |
Processor cores (No.) | 8 x |
CPU speed | 1.7 GHz , 2.4 GHz |
---|---|
RAM | 3 GB |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 256 GB) |
Operating system (Version) | Android™ 8.0 Oreo |
Features | Fingerprint sensor , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 4.2 |
NFC (Near field communication) | No |
Phone function | No |
Interfaces | USB-C™ |
Colour | Grey |
Width | 243.4 mm |
Height | 162.2 mm |
Depth | 7.7 mm |
Weight | 475 g |
Operating time (max.) | 11 h |
Bluetooth | Yes |
CPU type | Octa Core |
Huawei Mediapadt, M5 Lite Wi-Fi Gray 3GB/32GB
The START IN THE PLEASURE.
Simply unlock by fingerprint
10.1" FHD IPS display with Eye-Care-mode
7500 mAh with Quick Charge
Ultra-fast Octa core processor
4 speaker r, certification of Harman Kardon ®
Why HUAWEI?
We connect more than one third of the world's population by presence in over 170 countries.
We develop ground-breaking innovations to man a whole world of new opportunities.
We create access to premium quality and high-level technology.
• Industry-leading energy saving performance, so that you can stay connected
• EMUI to your devices can be operated intuitively, can be adapted individually and safely.
This text is machine translated.
Highlights & Details
- Display: 25.7 cm (10.1 inch) (1920 x 1200 p)
- Processor:HUAWEI Kirin;Octa Core (8 x;1.7 GHz, 2.4 GHz); 3 GB
- Memory size: (microSD card (up to 256 GB)
- Fingerprint sensor, Wi-Fi
- Operating system: Android™ 8.0 Oreo
Facts
- HUAWEI Kirin 659 Processor 4x 2.4 GHz (A53), 4 x 1.7 GHz (A53)
- 25.6 cm (10.1") display with IPS technology 1920 x 1200 px, 224 ppi
- 32 GB ROM memory (up to 256GB with microSD™ card
- 3 GB RAM
- Main & Front camera: each 8 Megapixel
- Sensors: the force of gravity, ambient light and fingerprint, compass
- Wi-fi: IEEE 802.11a/b/g/n/ac, 2.4 & 5 GHz
- Bluetooth ®: 4.2
- USB-connection: USB type-C™
- Operating system: Android™ 8, EMUI 8.0
Delivery
- HUAWEI MEDIAPADT, M5 Lite 10
- 5V/2A charger
- Data Cables
- Quick start guide
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets