HUAWEI Nova 5T Smartphone 128 GB 6.26 inch (15.9 cm) Dual SIM Android™ 9.1 48 MP, 16 MP, 2 MP, 2 MP Black

  • Item no.: 2182566
  • Manufacturer no.: 51094RCE
  • EAN: 6901443329793

Color that is perceivedThe bright colors of THE HUAWEI nova 5T, the amazing textures and the reflective design create an everlasting feeling of boundless space. The refined finish and unique texture accentuate the contrast of light and shadow for a s…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2182566
  • Manufacturer no.: 51094RCE
  • EAN: 6901443329793

Color that is perceivedThe bright colors of THE HUAWEI nova 5T, the amazing textures and the reflective design create an everlasting feeling of boundless space. The refined finish and unique texture accentuate the contrast of light and shadow for a s…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Sensors: Fingerprint, acceleration, ambient light, digital compass, hall, approximation, gyroscope.
  • Processor: Huawei Kirin 980
  • Clock frequency: 2x Cortex-A76 2.6 GHz + 2x Cortex-A76 1.92 GHz + 4x Cortex-A55 18 GHz
Operating system (Version) Android™ 9.1
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz , 1.92 GHz , 1.8 GHz
Display (cm) 15.9 cm
Screen size diagonal (inches) 6.26 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 16 MP , 2 MP , 2 MP
Front camera resolution 32 MP
Memory capacity 128 GB
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 2100 MHz , 1900 MHz , 1800 MHz , 850 MHz , 800 MHz , 2600 MHz , 900 MHz , 700 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi
Features Fingerprint scanner , OTG support
Contract None
Colour Black
Built-in GPS Yes
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes
Max. talk time 26 h
Standby max. 17.5 d
Weight 174 g
Interfaces USB-C™
Type Nova 5T
SIM card type
Dual SIM
Battery capacity 3750 mAh
Product type Smartphone

Technical data

  • Sensors: Fingerprint, acceleration, ambient light, digital compass, hall, approximation, gyroscope.
  • Processor: Huawei Kirin 980
  • Clock frequency: 2x Cortex-A76 2.6 GHz + 2x Cortex-A76 1.92 GHz + 4x Cortex-A55 18 GHz
Operating system (Version) Android™ 9.1
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz , 1.92 GHz , 1.8 GHz
Display (cm) 15.9 cm
Screen size diagonal (inches) 6.26 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 16 MP , 2 MP , 2 MP
Front camera resolution 32 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones