HUAWEI P-Smart 2019 Smartphone 64 GB 6.21 inch (15.8 cm) Dual SIM Android™ 9.0 13 MP, 2 MP Aurora blue

  • Item no.: 1892595
  • Manufacturer no.: 51093GND
  • EAN: 6901443274390

HUAWEI P smart 2019LargeSMARTERSharpDewdrop DisplayThe outstanding 6.21 inch full view display with dewdrop-design supports a variety of colors and offers a super clarity.3D-UnibodyThe 3D-Unibody has a shining, ceramic-like texture, so that the HUAWE…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1892595
  • Manufacturer no.: 51093GND
  • EAN: 6901443274390

HUAWEI P smart 2019LargeSMARTERSharpDewdrop DisplayThe outstanding 6.21 inch full view display with dewdrop-design supports a variety of colors and offers a super clarity.3D-UnibodyThe 3D-Unibody has a shining, ceramic-like texture, so that the HUAWE…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 4 x
CPU speed 2.2 GHz
Display (cm) 15.8 cm
Screen size diagonal (inches) 6.21 inch
Display resolution 2340 x 1080 p
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features Fingerprint scanner , OTG support , NFC
Contract None
Colour Aurora blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 73.4 mm
Height 155.2 mm
Depth 7.95 mm
Weight 160 g
Interfaces Audio stereo (3.5 mm jack) , Micro USB 2.0
Type P Smart (2019)
SIM card type
Dual SIM
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 4 x
CPU speed 2.2 GHz
Display (cm) 15.8 cm
Screen size diagonal (inches) 6.21 inch
Display resolution 2340 x 1080 p
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 64 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones