HUAWEI P30 Pro New Edition Dual SIM smartphone 256 GB 6.47 inch (16.4 cm) Dual SIM Android™ 10 Silver, Frost

  • Item no.: 2266907
  • Manufacturer no.: 51095QRB
  • EAN: 6901443397242

Chic and simple, the new Silver Frost color of THE HUAWEI P30 Pro creates a unique and mysterious mood. With only one glance you will be impressed by the matt surface.An ode to natureHuawei's P30 Pro colors have inspired Huawei from nature. The color…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2266907
  • Manufacturer no.: 51095QRB
  • EAN: 6901443397242

Chic and simple, the new Silver Frost color of THE HUAWEI P30 Pro creates a unique and mysterious mood. With only one glance you will be impressed by the matt surface.An ode to natureHuawei's P30 Pro colors have inspired Huawei from nature. The color…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz , 1.92 GHz , 1.8 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 40 MP , 20 MP , 8 MP
Front camera resolution 32 MP
Memory capacity 256 GB
Memory card slots Nano memory card
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Features OLED , NFC , IP68 , Sprayproof , Dustproof , Fingerprint scanner , QI charging
Contract None
Colour Silver , Frost
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.64 W/kg
Max. talk time 26 h
Standby max. 697 h
Width 73.4 mm
Height 158 mm
Depth 8.41 mm
Weight 192 g
Interfaces USB-C™ , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Rechargeable battery technology LiPo
IP rating
IP68
SIM card type
Dual SIM
Battery capacity 4200 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz , 1.92 GHz , 1.8 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 40 MP , 20 MP , 8 MP
Front camera resolution 32 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones