HUAWEI P40 lite 5G Dual SIM smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 64 MP, 8 MP, 2 MP, 2 MP Midnight b

  • Item no.: 2269227
  • Manufacturer no.: 51095MCE
  • EAN: 6901443396962

The brand new Huawei P40 lite 5G consists of a 16.51 cm (6.5 inch) LTPS display. With GB of memory and large internal memory of 128 GB, it offers more space for the things you love. Enjoy the flexibility to easily store the content and files you use …

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2269227
  • Manufacturer no.: 51095MCE
  • EAN: 6901443396962

The brand new Huawei P40 lite 5G consists of a 16.51 cm (6.5 inch) LTPS display. With GB of memory and large internal memory of 128 GB, it offers more space for the things you love. Enjoy the flexibility to easily store the content and files you use …

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 2.22 GHz , 1.84 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode OLED
Resolution of built-in camera 64 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Features Fingerprint scanner , OLED , NFC
Contract None
Colour Midnight black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 75 mm
Height 162.31 mm
Depth 8.58 mm
Weight 189 g
Interfaces USB-C™ , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Rechargeable battery technology Li-ion
5G frequency band 700 MHz , 1800 MHz , 2100 MHz , 2600 MHz
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 2.22 GHz , 1.84 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode OLED
Resolution of built-in camera 64 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones