HUAWEI P40 lite Smartphone 128 GB 6.4 inch (16.3 cm) Dual SIM Android™ 10 48 MP, 8 MP, 2 MP, 2 MP Green

  • Item no.: 2246572
  • Manufacturer no.: 51095CKE
  • EAN: 6901443375776

Your access to millions of apps with the new search engineSimply enter the desired app in the search field on the start screen and immediately the available download options are displayed. Whether HUAWEI AppGallery or third-party app stores, the best…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2246572
  • Manufacturer no.: 51095CKE
  • EAN: 6901443375776

Your access to millions of apps with the new search engineSimply enter the desired app in the search field on the start screen and immediately the available download options are displayed. Whether HUAWEI AppGallery or third-party app stores, the best…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.27 GHz , 1.88 GHz
Display (cm) 16.3 cm
Screen size diagonal (inches) 6.4 inch
Display resolution 2310 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 256 GB)
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 2100 MHz , 1800 MHz , 1900 MHz , 2300 MHz , 2600 MHz
Features Fingerprint scanner
Contract None
Colour Green
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 33 h
Standby max. 532 h
Rechargeable Lithium-Polymer, 4200 mAh
Weight 183 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth , NFC
Rechargeable battery technology Li-ion
Type P40 lite
SIM card type
Dual SIM
Battery capacity 4200 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.27 GHz , 1.88 GHz
Display (cm) 16.3 cm
Screen size diagonal (inches) 6.4 inch
Display resolution 2310 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones