HUAWEI Y5p Dual SIM smartphone 32 GB 5.45 inch (13.8 cm) Dual SIM Android™ 10 Midnight black
Impressive colorsTHE HUAWEI Y5p comes in three colors that make the elegant, minimalist design a bit cooler with a changing coating. Experience the subtle charm of Midnight Black, the classic look of Phantom Blue or the spring mint green. Pick your f…
- Warranty: 24 months
- Manufacturer: HUAWEI
Impressive colorsTHE HUAWEI Y5p comes in three colors that make the elegant, minimalist design a bit cooler with a changing coating. Experience the subtle charm of Midnight Black, the classic look of Phantom Blue or the spring mint green. Pick your f…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz , 1.5 GHz |
Display (cm) | 13.8 cm |
Screen size diagonal (inches) | 5.45 inch |
Display resolution | 1440 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 8 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 2 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | Face recognition |
Contract | None |
Colour | Midnight black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 1.26 W/kg |
Width | 70.94 mm |
Height | 146.5 mm |
Depth | 8.35 mm |
Weight | 144 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 , Wi-Fi 802.11 b/g/n , Bluetooth |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 3020 mAh |
Product type | Dual SIM smartphone |
Huawei Y5p (Midnight Black)
Impressive colors
THE HUAWEI Y5p comes in three colors that make the elegant, minimalist design a bit cooler with a changing coating. Experience the subtle charm of Midnight Black, the classic look of Phantom Blue or the spring mint green. Pick your favorite look and experience the sleek design of THE HUAWEI Y5p, which fits so well in your hand.
Extra-large memory
THE HUAWEI Y5p offers you 32 GB storage space and an additional three slots for two nano-SIM cards and an SD-card (up to 512 GB). That means plenty of room for your apps, photos and videos. So save everything was needed in this compact smartphone and fall into the adventure!
Lots of fun with everyday tasks
THE HUAWEI Y5p has a rechargeable battery with 3.020 mAh (nominal value). This means you can do ansehen3 videos for 17 hours and all your tasks without having to recharge your smartphone every few hours. The intelligent power saving function provides for even more battery power, so that you can do everything smoothly.
Intelligent unlock via face recognition
Unlock your HUAWEI Y5p faster and more conveniently with intelligent KI face recognition. Thanks to a clever algorithm and precise face mapping, you can comfortably enjoy all the great functions on your smartphone without having to worry
This text is machine translated.
Highlights & Details
- 13.8 cm (5.45 inch) display, 1440 x 720 p
- Octa Core CPU (8 x 2.0 GHz, 1.5 GHz)
- 32 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Facts
- - large 13.84 cm (5.45 inches) TFT LC-Display
- - 8 megapixel main and 5 megapixel front camera - 32 GB internal memory and 2 GB RAM - memory
- expandable via microSD
- -memory card by up to 512 GB - powerful 3020 mAh battery - Android 10 with
- EMUI 10.1* - Dual SIM and Octa
- -Core processor *Google Apps
- as well as certain others
- Apps are not available.
Delivery
- HUAWEI Y5P
- - Battery charger
- - USB cable
- - SIM tool
- - Quick start guide
- - Battery cover
- - protective film (already attached)
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones