HUAWEI Y6p Dual SIM smartphone 64 GB 6.3 inch (16 cm) Dual SIM Android™ 10 13 MP, 5 MP, 2 MP Midnight black

  • Item no.: 2269228
  • Manufacturer no.: 51095KYV
  • EAN: 6972453162458

The Huawei Y6p impresses with its large 16 cm (6.3 inch) LC-display and a 13 megapixel 3-way camera with LED-flash.The internal memory of 64 GB holds all your important data. This can be extended by up to 512 GB if required.As a special highlight, th…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2269228
  • Manufacturer no.: 51095KYV
  • EAN: 6972453162458

The Huawei Y6p impresses with its large 16 cm (6.3 inch) LC-display and a 13 megapixel 3-way camera with LED-flash.The internal memory of 64 GB holds all your important data. This can be extended by up to 512 GB if required.As a special highlight, th…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.5 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 5 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features Fingerprint scanner , NFC
Contract None
Colour Midnight black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 1.27 W/kg
Max. talk time 44 h
Standby max. 1296 h
Width 7.06 mm
Height 159.07 mm
Depth 9.04 mm
Weight 185 g
Interfaces Micro USB 2.0 , Audio stereo (3.5 mm jack)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.5 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 5 MP , 2 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones