HUAWEI Y7 2019 Smartphone 32 GB 6.26 inch (15.9 cm) Dual SIM Android OS Aurora blue
LARGER SCREEN. SMARTER CAMERA.The wide, 15.9 cm (6.26”) Drewdrop display offers a clear and further view for a stronger mobile experience. The 1,520 x 720 HD + IPS-screen shows a high color saturation with natural colors from every viewing angle.The …
- Warranty: 24 months
- Manufacturer: HUAWEI
LARGER SCREEN. SMARTER CAMERA.The wide, 15.9 cm (6.26”) Drewdrop display offers a clear and further view for a stronger mobile experience. The 1,520 x 720 HD + IPS-screen shows a high color saturation with natural colors from every viewing angle.The …
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android OS |
---|---|
CPU type | Qualcomm® Snapdragon 450 |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
Display (cm) | 15.9 cm |
Screen size diagonal (inches) | 6.26 inch |
Display resolution | 1528 x 720 p |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 512 GB) |
---|---|
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | GPRS , HSDPA , UMTS , LTE , WiFI 802.11b, 802.11g |
Features | Fingerprint scanner |
Contract | None |
Colour | Aurora blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Max. talk time | 51 h |
Standby max. | 899 h |
Width | 76.91 mm |
Height | 158.92 mm |
Depth | 81 mm |
Weight | 168 g |
Interfaces | Micro USB 2.0 |
Type | Y7 2019 |
SIM card type | Dual SIM |
Battery capacity | 3500 mAh |
Product type | Smartphone |
LARGER SCREEN. SMARTER CAMERA.
The wide, 15.9 cm (6.26”) Drewdrop display offers a clear and further view for a stronger mobile experience. The 1,520 x 720 HD + IPS-screen shows a high color saturation with natural colors from every viewing angle.
The elegant and simple design of THE HUAWEI Y7 2019 reveals its beauty to the world. The curved back cover with polished ceramic structure and smooth handle gives a unique and pleasant feeling in the hand. Available colors: Aurora Blue, Coral Red and Midnight Black.
Perfect selfies:
The 8 MP front camera with automatic retouch delivers perfect photos. So you don't need to edit them anymore, because your selfies already show your most beautiful ego.
High-performance battery
The impressive 4,000 mAh1 battery with KI energy-saving technology lets you travel relaxed and enjoy life without regular charging.
Intelligent performance:
The efficient and intelligent Qualcomm 450 Octacore-Chipsatz2 with 3 GB RAM + 32 GB ROM provides a seamless experience, even when multiple apps are running. THE HUAWEI Y7 2019 supports up to 512 GB MicroSD-Karten3 and stores everything you need.
Unlock with a blcik:
Face Unlock 2.0 lets you unlock your information from a variety of angles in a convenient and quick way. Unlock your next adventure with a glance.
Easy mode:
Larger fonts, more voluminous symbols and higher volume in Easy Mode offer a better experience for all, who need it. With the simplified user interface, making calls is stress-free and easy to understand.
This text is machine translated.
Highlights & Details
- 15.9 cm(6.26 inch ) Display, 1528 x 720 p
- Qualcomm® Snapdragon 450Processor (8 x;1.8 GHz )
- 32 GB built-in memory (microSD card (up to 512 GB))
- Android OS
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones