HUAWEIP30 Pro;Refurbished (very good)128 GB;6.47 inch(16.4 cm ) Android™ 9.0;40 MP, 20 MP, 8 MPBlack

  • Item no.: 2250406
  • Manufacturer no.: 51093RTS-Refurb
  • EAN: 4064161039381

Zoom in 10 times to explore the secrets of the night sky, observe a bird of prey hovering majestically over trees, or to examine in detail the fine grain of a stone. Capture the best moments and create your vision of the future. THE HUAWEI P30 Pro se…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 2250406
  • Manufacturer no.: 51093RTS-Refurb
  • EAN: 4064161039381

Zoom in 10 times to explore the secrets of the night sky, observe a bird of prey hovering majestically over trees, or to examine in detail the fine grain of a stone. Capture the best moments and create your vision of the future. THE HUAWEI P30 Pro se…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz , 1.92 GHz , 1.8 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode OLED
Resolution of built-in camera 40 MP , 20 MP , 8 MP
Front camera resolution 32 MP
Memory capacity 128 GB
Memory card slots Nano memory card
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features QI charging , NFC
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.79 W/kg
Width 73.37 mm
Height 158.01 mm
Depth 8.41 mm
Weight 192 g
Interfaces USB 3.1
Rechargeable battery technology Li-ion
Product condition
Refurbished (very good)
Battery capacity 4100 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.6 GHz , 1.92 GHz , 1.8 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode OLED
Resolution of built-in camera 40 MP , 20 MP , 8 MP
Front camera resolution 32 MP

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Smartphones