Humax HHV 30 Multiband amplifier 30 dB
For BK systems after the transfer point as well as to the amplifier in GA/GGA-systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Humax
For BK systems after the transfer point as well as to the amplifier in GA/GGA-systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Humax
Technical data
Frequency range | 47 - 862 MHz |
---|---|
Operating voltage | 15 - 20 V/210 mA or 100 - 240 V/47 - 63 Hz |
Noise factor | 7.5 dB |
Outputs | 75 |
Output level | 108 dBµV |
Dim | (W x H x D) 194 x 86 x 52 mm |
Depth | 52 mm |
Height | 86 mm |
Width | 194 mm |
Halogen-free | Yes |
Amplification | 30 dB |
---|---|
Product type | Multiband amplifier |
Documents & Downloads
HUMAX HHV 30 HOUSE AMPLIFIER 20/30 DB
For BK systems after the transfer point as well as to the amplifier in GA/GGA-systems.
This text is machine translated.
Highlights & Details
- Amplification 20 or 30 dB
- Frequency range 47 - 862 MHz
- Level can be regulated
- Distortion can be controlled
Facts
- Protection: IP 20
- Energy-saving switching mains adapter
- Shielding measure 85 dB
- Max. Vorwartsweg 60 dB IMA 3/EN 60728-3 output level: 108 dBμV
- Level adjustment range: 0 to 12 dB
- Cable equalizer: 0 to -15 dB
- Noise level:< 7.5 dB
- Power supply: 100 to 240 V/47 - 63 Hz
- Remote feed option: 15 to 20 V/210 mA
- Power consumption: 4 W
- Ambient temperature: -20 to +50 °C.
- Warranty: 24 months
- Manufacturer: Humax
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Radio Signal Amplifiers