Hydas 2008.5.00 Lotion applicator White, Mint

  • Item no.: 1095048
  • Manufacturer no.: 2008.5.00
  • EAN: 4004128005837

The well-known eincremehilfe in new design:The grip is with plug-in seal can be split and now also ideal for traveling on the road!With or without handle. With the long and stable grip, every region of the body.The 7-chamber system allows fine unifor…

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Item no.: 1095048
  • Manufacturer no.: 2008.5.00
  • EAN: 4004128005837

The well-known eincremehilfe in new design:The grip is with plug-in seal can be split and now also ideal for traveling on the road!With or without handle. With the long and stable grip, every region of the body.The 7-chamber system allows fine unifor…

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Ø 89 mm
Range of use Back
Weight 413 g
Colour White , Mint
Power supply (LOV) not required
Features Incl. massage function
Switching stages 0
Product type Lotion applicator

Technical data

  • Ø 89 mm
Range of use Back
Weight 413 g
Colour White , Mint
Power supply (LOV) not required
Features Incl. massage function
Switching stages 0
Product type Lotion applicator

Frequently bought together

Similar products

See and discover other items from category Massage