Hydas Chi-Swing massager (4646.5)

  • Item no.: 860548
  • Manufacturer no.: 4646.5
  • EAN: 4004128008753

Innovative massage technology for a relaxing massage on the neck, shoulders, back and thighs. Effective, deeply penetrating and safe, secure fit in every position. Soothes and stimulates circulation. This version is more flexible than ever thanks to …

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Item no.: 860548
  • Manufacturer no.: 4646.5
  • EAN: 4004128008753

Innovative massage technology for a relaxing massage on the neck, shoulders, back and thighs. Effective, deeply penetrating and safe, secure fit in every position. Soothes and stimulates circulation. This version is more flexible than ever thanks to …

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Green and white
  • Extension belt 590 x 50 mm
Range of use For the whole body
Operating voltage 100 - 240 V/50-60 Hz
Weight 1720 g
Colour White , Light green
Height 80 mm
Length 540 mm
Width 360 mm
Power supply (LOV) + car connector
Features Incl. massage function , Incl. vibrator
Operating voltage 230 V
Switching stages 5
Product type Meck massager

Technical data

  • Green and white
  • Extension belt 590 x 50 mm
Range of use For the whole body
Operating voltage 100 - 240 V/50-60 Hz
Weight 1720 g
Colour White , Light green
Height 80 mm
Length 540 mm
Width 360 mm
Power supply (LOV) + car connector
Features Incl. massage function , Incl. vibrator
Operating voltage 230 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage