Hydas LH-041F Heated mattress 100 W White

  • Item no.: 1524216
  • Manufacturer no.: 4655.1.00
  • EAN: 4004128019360

Many people have a bad sleep or difficulties into sleep. This is problematic, as exclusively in the deep-sleep phase the recovery in full swing. The temperature drop within the term of the warmeunterbetts corresponds with the body temperature in thes…

  • Warranty: 24 months
  • Manufacturer: Hydas
  • Item no.: 1524216
  • Manufacturer no.: 4655.1.00
  • EAN: 4004128019360

Many people have a bad sleep or difficulties into sleep. This is problematic, as exclusively in the deep-sleep phase the recovery in full swing. The temperature drop within the term of the warmeunterbetts corresponds with the body temperature in thes…

  • Warranty: 24 months
  • Manufacturer: Hydas
Colour White
Length 1500 mm
Width 800 mm
Power supply (LOV) mains-powered
Features Incl. snooze
Power
100 W
Switching stages 4
Operating voltage 230 V
Max. temperature 43 °C
Product type Heated mattress

Technical data

Colour White
Length 1500 mm
Width 800 mm
Power supply (LOV) mains-powered
Features Incl. snooze
Power
100 W
Switching stages 4
Operating voltage 230 V
Max. temperature 43 °C
Product type Heated mattress

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets